VideoLibrary

Amphenol ICC RJMG Series Connectors | DigiKey Daily

Amphenol offers their RJMG series of connectors that provide DC isolation, low mode conversion, and advanced EMI and ESD protection. These connectors are appropriate for fast (10/100 base-t) and gigabit Ethernet applications, and they are Power over Ethernet compatible. The RJMG series offers a wide variety of fully RoHS-compliant magnetic modular jacks for RJ45. The right angle, through-hole type is offered in both single-port and multi-port with options of tab-up and tab-down. These connectors have a wide variety of LED options and numerous circuit options, making them ready for use in communication, industrial, and medical applications.

11/21/2016 3:12:14 PM

RJMG Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT PCBRJMG163128101NRCONN JACK 1PORT PCB0 - Immediate$4.70Näytä tiedot
CONN JACK 1PORT PCBRJMG1BD3B8K1ANRCONN JACK 1PORT PCB4608 - Immediate$4.11Näytä tiedot
CONN JACK 1PORT PCBRJMG201031110NRCONN JACK 1PORT PCB0 - Immediate$4.02Näytä tiedot
CONN JACK 1PORT PCBRJMG2010S9930NRCONN JACK 1PORT PCB0 - Immediate$3.41Näytä tiedot
CONN JACK 1PORT PCBRJMG2012119A0NRCONN JACK 1PORT PCB0 - Immediate$3.05Näytä tiedot
CONN JACK 1PORT PCBRJMG201220030NRCONN JACK 1PORT PCB0 - Immediate$2.50Näytä tiedot
CONN JACK 1PORT PCBRJMG2012211A0FRCONN JACK 1PORT PCB0 - Immediate$2.73Näytä tiedot
CONN JACK 1PORT PCBRJMG20162141BERCONN JACK 1PORT PCB3942 - Immediate$6.94Näytä tiedot
CONN JACK 1PORT PCBRJMG2018344A1ERCONN JACK 1PORT PCB0 - Immediate$4.69Näytä tiedot
CONN JACK 4PORT PCBRJMG214034430NRCONN JACK 4PORT PCB0 - Immediate$12.82Näytä tiedot
CONN JACK 4PORT PCBRJMG214034460NRCONN JACK 4PORT PCB0 - Immediate$12.69Näytä tiedot
CONN JACK 4PORT PCBRJMG22213216MERCONN JACK 4PORT PCB4 - Immediate$22.22Näytä tiedot
CONN JACK 1PORT PCBRJMG231022830ERCONN JACK 1PORT PCB0 - Immediate$2.15Näytä tiedot
CONN JACK 1PORT PCBRJMG2310228A0ERCONN JACK 1PORT PCB3041 - Immediate$3.41Näytä tiedot
CONN JACK 1PORT PCBRJMG233022610ERCONN JACK 1PORT PCB9 - Immediate$5.07Näytä tiedot
CONN JACK 1PORT PCBRJMG241102670CRCONN JACK 1PORT PCB0 - Immediate$3.18Näytä tiedot