VideoLibrary

Amphenol ACS - ACPA RJ45 IP6X Rectangular Push-Pull Cables and Connectors | Datasheet Preview

Amphenol Commercial’s ix Industrial™ RJ45 IP6X Rectangular Push-Pull Cables and Connectors offer robust solutions suitable for both indoor and outdoor rugged and harsh environments. These connectors adhere to IP65, IP66, and IP67 specifications, providing a fully sealed, weatherproof Cat5E Ethernet connectivity using the IEC 60603-7 mating interface. The design encompasses features like field terminable IDC plugs, meeting standard RJ45 interconnect performance parameters, making installation flexible and efficient. Resilient to impact and vibration, they are easy to operate with a push-pull positive locking latch, all packaged in a small, lightweight, and ergonomic form factor. These connectors find applications across various sectors, including communications, medical, Industrial Internet of Things, machine-to-machine, and more.

12/20/2023 7:52:52 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RECTANGULAR PUSH PULL RJ IP67 CANDHR5A4AB0ARECTANGULAR PUSH PULL RJ IP67 CA15 - Immediate$16.96Näytä tiedot
RECTANGULAR PUSH PULL IP67 INDUSNDHN200RECTANGULAR PUSH PULL IP67 INDUS184 - Immediate$3.62Näytä tiedot
RECTANGULAR PUSH PULL RJ IP67 CANDHR5A4A50ARECTANGULAR PUSH PULL RJ IP67 CA25 - Immediate$14.33Näytä tiedot
RECTANGULAR PUSH PULL RJ IP67 CANDHR5A4AA0ARECTANGULAR PUSH PULL RJ IP67 CA40 - Immediate$15.21Näytä tiedot
RECTANGULAR PUSH PULL RJ IP67, NNDHR6A4RECTANGULAR PUSH PULL RJ IP67, N181 - Immediate$11.41Näytä tiedot
RECTANGULAR PUSH PULL RJ IP67, NNDHR100RECTANGULAR PUSH PULL RJ IP67, N790 - Immediate$7.23Näytä tiedot