VideoLibrary

Xtra-Guard® 4 Cables | Datasheet Preview

Designed with temperature- and chemical-resistant TPE insulation and cable jacketing, this series of Xtra-Guard 4 Cables offer three times the low-temperature flexibility of common PVC cabling. Without using expensive conduit, these cables perform exceptionally well in extreme temperatures and in the toughest of environments, such as those encountered in outdoor and direct burial applications. The cables are also effective against weathering, moisture, and UV aging, and provide reasonable resistance to oils, solvents, chemicals, and fuels. They are UL rated to 600 volts for tray cable applications and to 300 volts for power limited tray cable applications. And when supra-shield is specified, the cables provide exceptional protection against EMI interference.

4/21/2020 5:11:13 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE 2 COND 22AWG BLACK 100'45002 BK005CABLE 2 COND 22AWG BLACK 100'25 - Immediate$258.22Näytä tiedot
CABLE 2COND 22AWG BLACK FEET45002 BK199CABLE 2COND 22AWG BLACK FEET878 - Immediate$5.09Näytä tiedot
CABLE 2COND 22AWG SLATE 1000'45002 SL199CABLE 2COND 22AWG SLATE 1000'0 - Immediate$2.48Näytä tiedot
CABLE 3COND 22AWG BLACK 1000'45003 BK199CABLE 3COND 22AWG BLACK 1000'0 - Immediate$2.84Näytä tiedot
CABLE 3COND 22AWG SLATE 1000'45003 SL199CABLE 3COND 22AWG SLATE 1000'0 - Immediate$2.46Näytä tiedot
CABLE 4COND 22AWG BLACK45004 BK001CABLE 4COND 22AWG BLACK1000 - Immediate$2.51Näytä tiedot
CABLE 4 COND 22AWG BLACK 100'45004 BK005CABLE 4 COND 22AWG BLACK 100'3 - Immediate$352.46Näytä tiedot
CABLE 4COND 22AWG BLACK FEET45004 BK199CABLE 4COND 22AWG BLACK FEET661 - Immediate$7.07Näytä tiedot
CABLE 4COND 22AWG SLATE 1000'45004 SL199CABLE 4COND 22AWG SLATE 1000'0 - Immediate$3.06Näytä tiedot
CABLE 6 COND 22AWG BLACK 100'45006 BK005CABLE 6 COND 22AWG BLACK 100'9 - Immediate$429.51Näytä tiedot
CABLE 6COND 22AWG BLACK FEET45006 BK199CABLE 6COND 22AWG BLACK FEET0 - Immediate$8.35Näytä tiedot
CABLE 6COND 22AWG BLUE 1000'45006 BL199CABLE 6COND 22AWG BLUE 1000'0 - Immediate$4.23Näytä tiedot
CABLE 6COND 22AWG SLATE 1000'45006 SL199CABLE 6COND 22AWG SLATE 1000'0 - Immediate$4.23Näytä tiedot
CABLE 8 COND 22AWG BLACK 100'45008 BK005CABLE 8 COND 22AWG BLACK 100'10 - Immediate$529.06Näytä tiedot
CABLE 8COND 22AWG BLACK FEET45008 BK199CABLE 8COND 22AWG BLACK FEET1792 - Immediate$10.12Näytä tiedot
CABLE 8COND 22AWG SLATE 1000'45008 SL199CABLE 8COND 22AWG SLATE 1000'0 - Immediate$4.40Näytä tiedot