VideoLibrary

4D Systems IoD-09 Displays Series | DigiKey Daily

4D Systems is a worldwide leader in the development and manufacture of intelligent graphic display modules. Their IoD-09, or Internet of Display, series is a range of miniature display modules that feature a full color 0.9 inch TFT LCD display. These modules are powered by the Wi-Fi enabled ESP8266, which offers an array of functionality and options for any designer, integrator and user. The IoD-09 modules can be easily programmed using 4D Systems' Workshop4 or the Arduino IDE installed with the ESP8266 core. There are two variants within this module series: the IoD-09TH, which is a 0.9 inch through hole version, and the IoD-09SM, which is a surface mount version. Also available is the SK-IoD-09TH, which is the IoD-09TH evaluation board.

9/14/2018 2:59:12 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PROGRAMMING ADAPTER FOR IOD-094D-UPAPROGRAMMING ADAPTER FOR IOD-09142 - Immediate$9.38Näytä tiedot
EVAL BOARD FOR IOD-09SK-IOD-09THEVAL BOARD FOR IOD-091 - Immediate$70.43Näytä tiedot
GRAPHIC DISPLAY TFT - 0.9"IOD-09THGRAPHIC DISPLAY TFT - 0.9"10 - Immediate$18.80Näytä tiedot