VideoLibrary

3M Twin Axial Cables | DigiKey Daily

3M’s SL8800 series twin axial cable is an optimal solution for space-constrained systems. The unique core cable technology allows 3M cable assemblies to be extremely thin, flexible, and lightweight while virtually eliminating high-frequency resonance, allowing the 0.88 mm-thick cable to fold and bend with minimal to no impact on performance. These cables feature solid polyolefin insulation, four pairs with and without sidebands, and they are RoHS compliant and halogen free. 3M’s cables, available in four-channel 100 Ω 30 AWG versions, are ideal for high-performance computing clusters, data center networks, IB and GigE switches, high-speed servers, storage, routers, hubs, and load balancers .

11/7/2016 7:16:20 PM

Twin Axial Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE ASSY SFP+ M-M 1M1410-P-17-00-1.00CABLE ASSY SFP+ M-M 1M1 - Immediate$53.72Näytä tiedot
CABLE ASSY SFP+ M-M 2M1410-P-17-00-2.00CABLE ASSY SFP+ M-M 2M20 - Immediate$57.64Näytä tiedot
CABLE ASSY SFP+ M-M 3M1410-P-17-00-3.00CABLE ASSY SFP+ M-M 3M114 - Immediate$61.53Näytä tiedot
CABLE ASSY SFP+ M-M 4M1410-P-17-00-4.00CABLE ASSY SFP+ M-M 4M158 - Immediate$72.42Näytä tiedot
CABLE ASSY SFP+ M-M 5M1410-P-17-00-5.00CABLE ASSY SFP+ M-M 5M20 - Immediate$74.97Näytä tiedot
CABLE QSFP+ M-M 3M6A22-A0421-003.0-0CABLE QSFP+ M-M 3M0 - Immediate$240.60Näytä tiedot
CABLE ASSY SFP+ M-M 500MM1410-P-11-00-0.50CABLE ASSY SFP+ M-M 500MM30 - Immediate$58.34Näytä tiedot
CABLE ASSY SFP+ M-M 1M1410-P-11-00-1.00CABLE ASSY SFP+ M-M 1M0 - Immediate$51.45Näytä tiedot
CABLE ASSY SFP+ M-M 2M1410-P-11-00-2.00CABLE ASSY SFP+ M-M 2M0 - Immediate$55.57Näytä tiedot
CABLE ASSY SFP+ M-M 3M1410-P-11-00-3.00CABLE ASSY SFP+ M-M 3M0 - Immediate$59.68Näytä tiedot
CABLE ASSY SFP+ M-M 4M1410-P-11-00-4.00CABLE ASSY SFP+ M-M 4M0 - Immediate$55.82Näytä tiedot
CABLE ASSY SFP+ M-M 5M1410-P-11-00-5.00CABLE ASSY SFP+ M-M 5M0 - Immediate$62.80Näytä tiedot
CABLE QSFP+ M-M 12M6A22-A0421-012.0-0CABLE QSFP+ M-M 12M0 - Immediate$486.88Näytä tiedot
CABLE MINISAS 4X M-M 500MM8G26-0A-UB1-00-0.50CABLE MINISAS 4X M-M 500MM0 - Immediate$53.05Näytä tiedot
CABLE MINISAS 4X M-M 1M8G26-0A-UB1-00-1.00CABLE MINISAS 4X M-M 1M0 - Immediate$59.47Näytä tiedot
CABLE MINISAS 4X M-M 2M8G26-0A-UB1-00-2.00CABLE MINISAS 4X M-M 2M0 - Immediate$68.80Näytä tiedot
CABLE SATA F-F 500MM5602-44-0142A-500CABLE SATA F-F 500MM136 - Immediate$7.65Näytä tiedot
CABLE SATA F-F 600MM5602-44-0142A-600CABLE SATA F-F 600MM0 - Immediate$7.59Näytä tiedot
CABLE SATA F-F 700MM5602-44-0142A-700CABLE SATA F-F 700MM909 - Immediate$7.89Näytä tiedot
CABLE SATA F-F 800MM5602-44-0142A-800CABLE SATA F-F 800MM2809 - Immediate$8.05Näytä tiedot