• Preferred Supplier

Vishay / Dale

Tuotekategoriat

Image of IHLP-6767GZ-51 Power Inductor

IHLP-6767GZ-51-tehoinduktori

Vishay/Dalen matalaprofiilinen korkean virtaluokituksen IHLP-induktori 6767-koon kotelossa mitoiltaan 17,15 mm x 17,15 mm ja profiililtaan 7,0 mm.

Image of Vishay Dale WSBE Series Power Shunt

WSBE Series Power Shunt

Vishay’s WSBE series power shunt offers high power capability, enabling current sensing to 1,825 A.

Image of Vishay Dale WFC Series Metal Foil

WFC Series Metal Foil Current Sense Resistors

Vishay's WFC series metal foil current sense resistors offer a resistance range from 1 mΩ to 180 mΩ.

Työkalut ja tuki

Esittelyssä olevat videot

Looking for a partner to meet your growing demand for SMD thin film chip resistors
Looking for a partner to meet your growing demand for SMD thin film chip resistors
Struggling to cut costs, boost performance, and shrink designs?
Struggling to cut costs, boost performance, and shrink designs?
Current Sense, Power Metal Plate
Current Sense, Power Metal Plate
Resistors:  Pulse Capability of WSHP2818 SMP
Resistors: Pulse Capability of WSHP2818 SMP
Näytä kaikki

Tuoreet PTM:t

Image of Vishay/Dale Using IHLE® Inductors to Mitigate Radiated EMI
10 minutes
Using IHLE® Inductors to Mitigate Radiated EMI
This presentation will provide an overview on how the IHLE® inductors from Vishay/Dale can be used to mitigate radiated EMI.
Image of Vishay Dale's WSBE Battery Shunts
5 minute
WSBE Battery Shunts
This presentation will provide an overview of Vishay Dale's WSBE series high current shunts and emphasize the key points surrounding their TCR compensation-free operation.
Image of Vishay CRCW-IF Series Pulse-Proof, Thick-Film Chip Resistors
10 minutes
CRCW-IF Series Pulse-Proof Thick-Film Chip Resistors
This tutorial will provide an overview of the CRCW-IF resistor family from Vishay and go over some key features and benefits when compared to standard chip resistors.
Image of Vishay/Dale's RCA-HP Series Sulfur-Resistant, Pulse-Proof, High-Power Thick Film Chip Resistors
5 minutes
RCA-HP Series Sulfur-Resistant, Pulse-Proof, High-Power Thick Film Chip Resistors
Vishay's RCA-HP sulfur-resistant, pulse-proof, high-power thick film chip resistor series offers a power rating up to 1.5 W in case size 2512.
Image of Vishay-Dale's RCA e3 Sulfur-Resistant Thick Film Chip Resistors
5 minutes
RCA e3 Sulfur-Resistant Thick Film Chip Resistors
This presentation will provide an overview of the RCA resistor family, key features and construction, and benefits when compared to standard chip resistors.
Image of Vishay/Dale RCV-AT High-Voltage Automotive Thick-Film Chip Resistors
10 minutes
RCV-AT High-Voltage Automotive Thick-Film Chip Resistors
This presentation will discuss key functional performance parameters, construction, features, and applications of the RCV-AT series available from Vishay/Dale.
Näytä kaikki

Tietoja yrityksestä Vishay / Dale

Vishayn tuotevalikoima on vertaansa vailla oleva kokoelma erillisiä puolijohteita (diodit, MOSFET:it ja optoelektroniikka) ja passiivisia komponentteja (vastukset, induktorit ja kondensaattorit). Näitä komponentteja käytetään lähes kaiken tyyppisissä sähkölaitteissa seuraavilla markkinoilla: teollisuus, tietokoneet, autoteollisuus, kuluttajalaitteet, tietoliikenne, sotilaskäyttö, ilmailu ja lääketiede. Vishay on ylpeä voidessaan toimia Digi-Keyn merkittävänä yhteistyökumppanina.

Lisäaineistoa

TUOTETIEDOT