EPC Design Tips+ Webinar

Efficient Power Conversion (EPC) webinars represent over 60 years of combined experience in advanced power management technology. With this webinar, learn with Alex Lidow, Easy Design Tips to Maximize Performance and Reliability in Your GaN Designs.

View the original broadcast of the webinar to learn basic techniques to achieve maximum performance and unmatched reliability in high-performance power conversion circuits by using GaN transistors.

Alex Lidow

Speaker: Alex Lidow is CEO and co-founder of Efficient Power Conversion Corporation (EPC). Prior to founding EPC, Dr. Lidow was CEO of International Rectifier Corporation. A co-inventor of the HEXFET power MOSFET, Dr. Lidow holds many patents in power semiconductor technology and has authored numerous publications on related subjects, including co-authoring the first textbook on GaN transistors, GaN Transistors for Efficient Power Conversion, now in its third edition published by John Wiley and Sons. Lidow earned his Bachelor of Science degree from Caltech and his Ph.D. from Stanford.

 
David Lunsetter

Host: David Lunsetter, Senior Applications Engineer at DigiKey, has been helping DigiKey customers for over 24 years. His specialty is knowing a bit about most products we sell, and keeping the memory of such items as bucket-brigades and WOMs alive. David holds a Bachelor of Science degree in Electrical Engineering from North Dakota State University. When not working, he enjoys paddling and wetting a line now and then; that is, when he can get away from chauffeuring children, battling foxes, or mending fences.

Related Products

KuvaManufacturer Part NumberKuvausFET-tyyppiTeknologiaSaatavana oleva määrä HintaNäytä tiedot
TRANS GAN 170V DIE .009OHMEPC2059TRANS GAN 170V DIE .009OHMN-kanavatyyppiGaNFET (galliumnitridi)9220 - Immediate$4.02Näytä tiedot
GANFET N-CH 40V 29A DIEEPC2055GANFET N-CH 40V 29A DIEN-kanavatyyppiGaNFET (galliumnitridi)24248 - Immediate$2.97Näytä tiedot
TRANS GAN 200V DIE .022OHMEPC2207TRANS GAN 200V DIE .022OHMN-kanavatyyppiGaNFET (galliumnitridi)25367 - Immediate$2.91Näytä tiedot
GAN TRANS 200V 8MOHM BUMPED DIEEPC2215GAN TRANS 200V 8MOHM BUMPED DIEN-kanavatyyppiGaNFET (galliumnitridi)146514 - Immediate$5.34Näytä tiedot
TRANS GAN 100V DIE 5.6MOHMEPC2204TRANS GAN 100V DIE 5.6MOHMN-kanavatyyppiGaNFET (galliumnitridi)157105 - Immediate$2.93Näytä tiedot
GANFET N-CH 100V DIEEPC2218GANFET N-CH 100V DIEN-kanavatyyppiGaNFET (galliumnitridi)3000 - Immediate$6.78Näytä tiedot
IC HALF BRIDGE DRVR 12.5A 12LGAEPC2152ENGRTIC HALF BRIDGE DRVR 12.5A 12LGAPuolisiltaSynkroniset jännitettä laskevat muuntajat0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR EPC2152EPC90120EVAL BOARD FOR EPC2152Tehonhallinta-41 - Immediate$171.36Näytä tiedot