Image of Wurth's WE-FLEX and WE-FLEX HV Transformers

WE-FLEX/WE-FLEX HV Transformers

Würth Elektronik

This presentation provides an introduction to flexible transformers and provides an overview of the features. The presentation will explain the differences between the two series, as well as the most important parameters of each.

Related Parts

KuvaManufacturer Part NumberKuvausTaajuusToimintalämpötilaPeittoalueSaatavana oleva määrä HintaNäytä tiedot
XFMR FLEX DC/DC CONV 8.5UH SMD749196141XFMR FLEX DC/DC CONV 8.5UH SMD--40°C – 125°C0,508" pit. x 0,559" lev. (12,90mm x 14,20mm)2172 - Immediate$5.41Näytä tiedot
XFMR FLEX DC/DC CONV 224.6UH SMD749196108XFMR FLEX DC/DC CONV 224.6UH SMD--40°C – 125°C0,512" pit. x 0,508" lev. (13,00mm x 12,90mm)116 - Immediate$7.90Näytä tiedot
XFMR FLEX DC/DC CONV 27.4UH SMD749196118XFMR FLEX DC/DC CONV 27.4UH SMD--40°C – 125°C0,512" pit. x 0,508" lev. (13,00mm x 12,90mm)412 - Immediate$7.90Näytä tiedot
XFMR FLEX DC/DC CONV 22.3UH SMD749196518XFMR FLEX DC/DC CONV 22.3UH SMD--40°C – 125°C1,161" pit. x 0,846" lev. (29,49mm x 21,49mm)38 - Immediate$10.50Näytä tiedot
XFMR FLEX DC/DC CONV 2.3UH SMD749196527XFMR FLEX DC/DC CONV 2.3UH SMD--40°C – 125°C1,161" pit. x 0,846" lev. (29,49mm x 21,49mm)468 - Immediate$10.50Näytä tiedot
PTM Published on: 2019-10-22