CABLE USB A-MALE TO MICRO B 1M

USB 3.0 Applications

Würth Elektronik

This presentation will feature the bundle of products for the USB 3.0 SuperSpeed standard, which includes a complete connector and cable assembly solution, as well as common mode line filters and TVS diodes to protect the ports from EMI and ESD. There will be a review of the advantages of the USB 3.0 standard, followed by an overview of the bundle of products that are compliant with the standard. Individual product families will be highlighted, with applications and part numbers given.
View Training Module

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CMC 370MA 2LN 90 OHM SMD744231091CMC 370MA 2LN 90 OHM SMD0 - Immediate$0.96Näytä tiedot
CONN RCPT USB3.0 MICRO B SMD R/A692622030100CONN RCPT USB3.0 MICRO B SMD R/A2586 - Immediate$2.66Näytä tiedot
CONN PLUG USB3.0 TYPEA 9P SMD RA692112030100CONN PLUG USB3.0 TYPEA 9P SMD RA6340 - Immediate$2.72Näytä tiedot
TVS DIODE 5VWM 8.2VC SOT23-6824014TVS DIODE 5VWM 8.2VC SOT23-68602 - Immediate$1.15Näytä tiedot
CMC 320MA 2LN 67OHM SMD AEC-Q200744233670CMC 320MA 2LN 67OHM SMD AEC-Q20015007 - Immediate$1.24Näytä tiedot
CMC 280MA 2LN 120OHM SMD AECQ200744233121CMC 280MA 2LN 120OHM SMD AECQ20010034 - Immediate$1.24Näytä tiedot
CONN RCP USB3.0 TYPEA 9POS TH RA692121230100CONN RCP USB3.0 TYPEA 9POS TH RA1077 - Immediate$2.66Näytä tiedot
CONN RCPT USB3.0 TYPEB 9POS R/A692221030100CONN RCPT USB3.0 TYPEB 9POS R/A5959 - Immediate$3.77Näytä tiedot
CABLE A RCPT TO A PLUG 3.28'692902100000CABLE A RCPT TO A PLUG 3.28'0 - ImmediateSee Page for PricingNäytä tiedot
CABLE A PLUG TO MCR B PLUG 3.28'692904100000CABLE A PLUG TO MCR B PLUG 3.28'13 - Immediate$12.16Näytä tiedot
CMC 280MA 2LN 90OHM SMD AEC-Q200744233900CMC 280MA 2LN 90OHM SMD AEC-Q200547 - Immediate$1.24Näytä tiedot
CONN RCP USB3.0 TYPEA 9POS TH RA692121330100CONN RCP USB3.0 TYPEA 9POS TH RA1139 - Immediate$2.87Näytä tiedot
CONN RCP USB3.0 TYPEA 9POS TH RA692121130100CONN RCP USB3.0 TYPEA 9POS TH RA232 - Immediate$2.87Näytä tiedot
TVS DIODE 5VWM 12VC 10MSOP82401444TVS DIODE 5VWM 12VC 10MSOP2479 - Immediate$1.34Näytä tiedot
TVS DIODE 5VWM 13VC 8-MSOP82401646TVS DIODE 5VWM 13VC 8-MSOP2970 - Immediate$1.75Näytä tiedot
CONN RCPT USB3.0 TYPEA 9P SMD RA692122030100CONN RCPT USB3.0 TYPEA 9P SMD RA4 - Immediate$2.87Näytä tiedot
CABLE A PLUG TO B PLUG 3.28'692903100000CABLE A PLUG TO B PLUG 3.28'115 - Immediate$11.47Näytä tiedot
CONN RCPT USB3.0 TYPEA STACK R/A692141030100CONN RCPT USB3.0 TYPEA STACK R/A894 - Immediate$5.18Näytä tiedot
PTM Published on: 2011-06-22