Image of TRACO Power's TPP 150A-J Power Supply

TPP 100A-J and TPP 150A-J Series

TRACO Power

This presentation will introduce the TPP 100A-J and TPP 150A-J families of 100 and 150 W AC/DC power supplies designed for both medical and industrial (ITE) applications. This module will review key features, ratings and characteristics of both series. The product training module will also provide an overview of the design features of each series and how these modules are able to help designers meet their power requirements for chassis mount applications in the medical, ITE, and industrial markets.

Related Parts

KuvaManufacturer Part NumberKuvausJännite - lähtö 6Saatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 100WTPP 100-112A-JAC/DC CONVERTER 12V 100W-0 - Immediate$78.67Näytä tiedot
AC/DC CONVERTER 15V 100WTPP 100-115A-JAC/DC CONVERTER 15V 100W-10 - Immediate
5 - Factory Stock
$78.67Näytä tiedot
AC/DC CONVERTER 24V 100WTPP 100-124A-JAC/DC CONVERTER 24V 100W-0 - Immediate
169 - Factory Stock
$78.67Näytä tiedot
AC/DC CONVERTER 28V 100WTPP 100-128A-JAC/DC CONVERTER 28V 100W-17 - Immediate
11 - Factory Stock
$77.14Näytä tiedot
AC/DC CONVERTER 36V 100WTPP 100-136A-JAC/DC CONVERTER 36V 100W-6 - Immediate
20 - Factory Stock
$77.09Näytä tiedot
AC/DC CONVERTER 48V 100WTPP 100-148A-JAC/DC CONVERTER 48V 100W-0 - Immediate$77.09Näytä tiedot
AC/DC CONVERTER 12V 150WTPP 150-112A-JAC/DC CONVERTER 12V 150W-2 - Immediate
47 - Factory Stock
$78.95Näytä tiedot
AC/DC CONVERTER 15V 150WTPP 150-115A-JAC/DC CONVERTER 15V 150W-12 - Immediate
99 - Factory Stock
$78.95Näytä tiedot
AC/DC CONVERTER 24V 150WTPP 150-124A-JAC/DC CONVERTER 24V 150W-61 - Immediate$78.95Näytä tiedot
AC/DC CONVERTER 28V 150WTPP 150-128A-JAC/DC CONVERTER 28V 150W-1 - Immediate
18 - Factory Stock
$78.95Näytä tiedot
AC/DC CONVERTER 36V 150WTPP 150-136A-JAC/DC CONVERTER 36V 150W-6 - Immediate
70 - Factory Stock
$77.25Näytä tiedot
AC/DC CONVERTER 48V 150WTPP 150-148A-JAC/DC CONVERTER 48V 150W-2 - Immediate
29 - Factory Stock
$77.25Näytä tiedot
PTM Published on: 2019-03-04