LED Driver

LED Drivers Overview

Current Lighting

This tutorial will provide a high level overview of LED drivers and how they are applied in lighting applications. It will also examine how dimming is handled in LED drivers,  as well as how to properly select a driver for an application.

Optoelectronics

KuvaManufacturer Part NumberKuvausKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä Hinta
RAPID RESTRIKE IGNITOR FOR HPSRSS-50-150RAPID RESTRIKE IGNITOR FOR HPSHPS-lamput0 - ImmediateSee Page for PricingNäytä tiedot

LED Supplies

KuvaManufacturer Part NumberKuvausTyyppiTopologiaLähtöjen lukumääräSaatavana oleva määrä HintaNäytä tiedot
LED DRIVER CV AC/DC 12V 2.08ALED25W-12LED DRIVER CV AC/DC 12V 2.08AVakiojänniteAC-DC-muunnin10 - Immediate$34.75Näytä tiedot
LED DRIVER CV AC/DC 12V 3.33ALED40W-012LED DRIVER CV AC/DC 12V 3.33AVakiojänniteAC-DC-muunnin10 - Immediate$31.22Näytä tiedot
LED DRIVER CC AC/DC 18-36V 350MALED12W-36-C0350LED DRIVER CC AC/DC 18-36V 350MAVakiovirtaAC-DC-muunnin1180 - Immediate$26.08Näytä tiedot
LED DRIVER CC AC/DC 21-42V 700MALED30W-42-C0700-DLED DRIVER CC AC/DC 21-42V 700MAVakiovirtaAC-DC-muunnin1235 - Immediate$40.13Näytä tiedot
LED DRIVER CC AC/DC 21-42V 700MALED30W-42-C0700LED DRIVER CC AC/DC 21-42V 700MAVakiovirtaAC-DC-muunnin1152 - Immediate$39.35Näytä tiedot
LED DRIVR CC AC/DC 47-142V 350MALED50W-142-C0350LED DRIVR CC AC/DC 47-142V 350MAVakiovirtaAC-DC-muunnin10 - Immediate$52.46Näytä tiedot
LED DRIVER CC AC/DC 16-48V 1.05ALED50W-048-C1050-DLED DRIVER CC AC/DC 16-48V 1.05AVakiovirtaAC-DC-muunnin1472 - Immediate$52.03Näytä tiedot
LED DRIVER CC AC/DC 18-54V 700MALED40W-054-C0700-DLED DRIVER CC AC/DC 18-54V 700MAVakiovirtaAC-DC-muunnin1555 - Immediate$32.73Näytä tiedot
LED DRIVER CC AC/DC 18-54V 700MALED40W-054-C0700LED DRIVER CC AC/DC 18-54V 700MAVakiovirtaAC-DC-muunnin1580 - Immediate$34.55Näytä tiedot
LED DRIVER CV AC/DC 12V 1ALED12W-12LED DRIVER CV AC/DC 12V 1AVakiojänniteAC-DC-muunnin10 - Immediate$25.98Näytä tiedot
PTM Published on: 2012-09-14