eGaN FETS

Driving eGaN FETs with the LM5113

Texas Instruments EPC

This presentation covers the advantages of EPC’s enhancement mode gallium nitride transistors as well as some of the key design challenges of implementing this new device technology.  It will additionally cover how the LM5113 Half-Bridge driver IC from Texas Instruments addresses these key design challenges and learn how to implement this combined solution in actual design circuits.

Related Parts

KuvaManufacturer Part NumberKuvausKanavan tyyppiOhjaimien lukumääräSaatavana oleva määrä Hinta
IC GATE DRVR HALF-BRIDGE 10WSONLM5113SD/NOPBIC GATE DRVR HALF-BRIDGE 10WSONRiippumaton2888 - Immediate$5.79Näytä tiedot
IC GATE DRVR HALF-BRIDGE 10WSONLM5113SDE/NOPBIC GATE DRVR HALF-BRIDGE 10WSONRiippumaton2200 - Immediate$5.79Näytä tiedot
IC GATE DRVR HALF-BRIDGE 12DSBGALM5113TME/NOPBIC GATE DRVR HALF-BRIDGE 12DSBGARiippumaton29649 - Immediate$5.22Näytä tiedot
IC GATE DRVR HALF-BRIDGE 12USMDLM5113TMX/NOPBIC GATE DRVR HALF-BRIDGE 12USMDRiippumaton20 - Immediate$2.86Näytä tiedot
GANFET N-CH 40V 10A DIE OUTLINEEPC2014CGANFET N-CH 40V 10A DIE OUTLINE40 V10A (Ta)31578 - Immediate$2.01Näytä tiedot

Eval Boards

KuvaManufacturer Part NumberKuvausLähdöt ja tyypitSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR EPC2014 EPC2015EPC9101EVAL BOARD FOR EPC2014 EPC20151 ei-erotettu lähtö0 - Immediate$114.74Näytä tiedot
EVAL BOARD FOR EPC2001EPC9102EVAL BOARD FOR EPC20011 erotettu lähtö0 - Immediate$260.28Näytä tiedot
EVAL BOARD FOR EPC2001EPC9002EVAL BOARD FOR EPC2001H-puolisiltaohjain (ulkoinen FET)0 - Immediate$76.49Näytä tiedot
EVAL BOARD FOR EPC2001EPC9017EVAL BOARD FOR EPC2001H-puolisiltaohjain (ulkoinen FET)0 - Immediate$100.93Näytä tiedot
EVAL BOARD FOR EPC2020 EPC2021EPC9115EVAL BOARD FOR EPC2020 EPC20211 erotettu lähtö0 - Immediate$662.92Näytä tiedot
EVAL BOARD FOR EPC2007EPC9006EVAL BOARD FOR EPC2007H-puolisiltaohjain (ulkoinen FET)0 - Immediate$76.49Näytä tiedot
EVAL BOARD FOR EPC2015EPC9001EVAL BOARD FOR EPC2015H-puolisiltaohjain (ulkoinen FET)0 - Immediate$76.49Näytä tiedot
PTM Published on: 2012-10-16