MSP430FR599x Series of Mixed Signal Microcontrollers

MSP430FR599x Series of Mixed Signal Microcontrollers

Texas Instruments

This module will introduce and provide a brief description of the distinguishing features and benefits of the MSP430FR599x mixed signal microcontrollers. It will also talk about the evaluation tools that are available for this device that can help to reduce overall development time.

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 16BIT 128KB FRAM 48VQFNMSP430FR5992IRGZRIC MCU 16BIT 128KB FRAM 48VQFN2297 - Immediate$5.50Näytä tiedot
IC MCU 16BIT 128KB FRAM 87NFBGAMSP430FR5992IZVWRIC MCU 16BIT 128KB FRAM 87NFBGA0 - Immediate$5.82Näytä tiedot
IC MCU 16BIT 256KB FRAM 48VQFNMSP430FR5994IRGZTIC MCU 16BIT 256KB FRAM 48VQFN3023 - Immediate$9.39Näytä tiedot
IC MCU 16BIT 256KB FRAM 87NFBGAMSP430FR5994IZVWIC MCU 16BIT 256KB FRAM 87NFBGA284 - Immediate$9.47Näytä tiedot
IC MCU 16BIT 128KB FRAM 80LQFPMSP430FR5992IPNRIC MCU 16BIT 128KB FRAM 80LQFP1930 - Immediate$5.75Näytä tiedot
IC MCU 16BIT 128KB FRAM 64LQFPMSP430FR5992IPMRIC MCU 16BIT 128KB FRAM 64LQFP354 - Immediate$5.66Näytä tiedot
IC MCU 16BIT 256KB FRAM 87NFBGAMSP430FR5994IZVWRIC MCU 16BIT 256KB FRAM 87NFBGA1947 - Immediate$7.87Näytä tiedot
LAUNCHPAD MSP430FR5994 EVAL BRDMSP-EXP430FR5994LAUNCHPAD MSP430FR5994 EVAL BRD186 - Immediate$17.55Näytä tiedot
EVAL TARGET BRD FOR MSP430FR599MSP-TS430PN80BEVAL TARGET BRD FOR MSP430FR5994 - Immediate$106.50Näytä tiedot
PTM Published on: 2017-04-13