Ultra-Low Power MSP430

The Ultra-Low Power MSP430

Texas Instruments

This tutorial will provide an introduction to the MSP430 and discuss its ultra-low power performance. Included in the presentation will be a definition of low power, low power modes and how they are interrelated to interrupts, and the MSP430 clock system along with device-specific clocking options in calibrating the DCO (the on-chip oscillator).

Related Parts

KuvaManufacturer Part NumberKuvausYtimen kokoNopeusSaatavana oleva määrä Hinta
IC MCU 16BIT 4KB FLASH 64LQFPMSP430F412IPMIC MCU 16BIT 4KB FLASH 64LQFP16 bittiä8MHz1180 - Immediate
441 - Marketplace
$4.22Näytä tiedot
IC MCU 16BIT 16KB FLASH 100LQFPMSP430F435IPZIC MCU 16BIT 16KB FLASH 100LQFP16 bittiä8MHz54 - Immediate
3347 - Marketplace
$11.93Näytä tiedot
IC MCU 16BIT 24KB FLASH 100LQFPMSP430F436IPZIC MCU 16BIT 24KB FLASH 100LQFP16 bittiä8MHz0 - Immediate
635 - Marketplace
$7.59Näytä tiedot
IC MCU 16BIT 32KB FLASH 100LQFPMSP430F437IPZIC MCU 16BIT 32KB FLASH 100LQFP16 bittiä8MHz765 - Immediate
43 - Marketplace
$13.33Näytä tiedot
IC MCU 16BIT 32KB FLASH 100LQFPMSP430F447IPZIC MCU 16BIT 32KB FLASH 100LQFP16 bittiä8MHz33 - Immediate
21183 - Marketplace
$12.86Näytä tiedot
IC MCU 16BIT 48KB FLASH 100LQFPMSP430F448IPZIC MCU 16BIT 48KB FLASH 100LQFP16 bittiä8MHz0 - Immediate$9.49Näytä tiedot
IC MCU 16BIT 16KB FLASH 80LQFPMSP430F435IPNIC MCU 16BIT 16KB FLASH 80LQFP16 bittiä8MHz252 - Immediate
3405 - Marketplace
$9.68Näytä tiedot
IC MCU 16BIT 24KB FLASH 80LQFPMSP430F436IPNIC MCU 16BIT 24KB FLASH 80LQFP16 bittiä8MHz0 - Immediate
2380 - Marketplace
$7.47Näytä tiedot
IC MCU 16BIT 60KB FLASH 64LQFPMSP430F1491IPMIC MCU 16BIT 60KB FLASH 64LQFP16 bittiä8MHz60 - Immediate
29422 - Marketplace
$17.73Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausYdinprosessoriAlustaSaatavana oleva määrä Hinta
EXPERIMENTER MSP430FR5739 EVALMSP-EXP430FR5739EXPERIMENTER MSP430FR5739 EVAL-Kokeilu10 - Immediate$37.18Näytä tiedot
PTM Published on: 2008-04-03