MSP430FR57xx FRAM MCU

MSP430FR57xx FRAM MCU

Texas Instruments

This tutorial will discuss the new features and benefits of MSP430FR57xx family of devices as well as FRAM non-volatile memory in general. First, the module will go over what FRAM is and what some of its differentiating features are. It will then talk about the enhancements in the core and peripherals on this first family of MSP430 FRAM microcontrollers. Finally, some practical issues for using the FRAM, as well as reliability, retention and how to get started, will be discussed.

Embedded Microcontrollers

KuvaManufacturer Part NumberKuvausYtimen kokoNopeusSaatavana oleva määrä Hinta
IC MCU 16BIT 16KB FRAM 24VQFNMSP430FR5728IRGERIC MCU 16BIT 16KB FRAM 24VQFN16 bittiä8MHz4893 - Immediate$3.26Näytä tiedot
IC MCU 16BIT 16KB FRAM 24VQFNMSP430FR5738IRGERIC MCU 16BIT 16KB FRAM 24VQFN16 bittiä24MHz4917 - Immediate$2.82Näytä tiedot
IC MCU 16BIT 16KB FRAM 40VQFNMSP430FR5729IRHARIC MCU 16BIT 16KB FRAM 40VQFN16 bittiä8MHz7798 - Immediate$3.49Näytä tiedot
IC MCU 16BIT 16KB FRAM 38TSSOPMSP430FR5739IDARIC MCU 16BIT 16KB FRAM 38TSSOP16 bittiä24MHz2059 - Immediate$3.48Näytä tiedot
IC MCU 16BIT 16KB FRAM 40VQFNMSP430FR5739IRHARIC MCU 16BIT 16KB FRAM 40VQFN16 bittiä24MHz2893 - Immediate$3.48Näytä tiedot
IC MCU 16BIT 4KB FRAM 24VQFNMSP430FR5720IRGERIC MCU 16BIT 4KB FRAM 24VQFN16 bittiä8MHz2525 - Immediate$2.50Näytä tiedot
IC MCU 16BIT 4KB FRAM 40VQFNMSP430FR5721IRHATIC MCU 16BIT 4KB FRAM 40VQFN16 bittiä8MHz72 - Immediate$2.80Näytä tiedot
IC MCU 16BIT 8KB FRAM 24VQFNMSP430FR5722IRGETIC MCU 16BIT 8KB FRAM 24VQFN16 bittiä8MHz800 - Immediate$3.15Näytä tiedot
IC MCU 16BIT 16KB FRAM 40VQFNMSP430FR5727IRHATIC MCU 16BIT 16KB FRAM 40VQFN16 bittiä8MHz12 - Immediate
735 - Marketplace
$3.94Näytä tiedot
IC MCU 16BIT 4KB FRAM 40VQFNMSP430FR5731IRHATIC MCU 16BIT 4KB FRAM 40VQFN16 bittiä24MHz145 - Immediate$1.96Näytä tiedot
IC MCU 16BIT 16KB FRAM 40VQFNMSP430FR5737IRHATIC MCU 16BIT 16KB FRAM 40VQFN16 bittiä24MHz49 - Immediate
250 - Marketplace
$3.46Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausYdinprosessoriAlustaSaatavana oleva määrä HintaNäytä tiedot
EXPERIMENTER MSP430FR5739 EVALMSP-EXP430FR5739EXPERIMENTER MSP430FR5739 EVAL-Kokeilu10 - Immediate$36.15Näytä tiedot
PTM Published on: 2012-04-19