AMPMODU SYSTEM 50 CONNECTOR

AMPMODU System 50 connectors

TE Connectivity AMP Connectors

This presentation will describe the AMPMODU System 50 connector family. It will then list and explain the typical applications where AMPMODU System 50 connectors are used.  Finally, it will cover the different connectors that make up the AMPMODU System 50 product portfolio and identify the target industries for the product as well as important questions to ask during design-in.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN FFC RCPT HSG 24POS 1.27MM2-487937-4CONN FFC RCPT HSG 24POS 1.27MM9246 - Immediate$3.14Näytä tiedot
CONN HEADER R/A 15POS 1.27MM5-104074-3CONN HEADER R/A 15POS 1.27MM1150 - Immediate$4.43Näytä tiedot
CONN HEADER VERT 20POS 1.27MM5-104071-4CONN HEADER VERT 20POS 1.27MM0 - Immediate$5.29Näytä tiedot
CONN HEADER SMD 20POS 1.27MM5-104549-2CONN HEADER SMD 20POS 1.27MM42 - Immediate$5.85Näytä tiedot
CONN HEADER SMD 30POS 1.27MM5-104549-5CONN HEADER SMD 30POS 1.27MM681 - Immediate$6.80Näytä tiedot
CONN RCPT 30POS 0.05 GOLD SMD5-104550-4CONN RCPT 30POS 0.05 GOLD SMD446 - Immediate$8.20Näytä tiedot
CONN RCPT 20P IDC 30-32AWG GOLD1-111196-8CONN RCPT 20P IDC 30-32AWG GOLD998 - Immediate$9.20Näytä tiedot
CONN RCPT 50POS 0.05 GOLD PCB5-104078-5CONN RCPT 50POS 0.05 GOLD PCB40 - Immediate$14.54Näytä tiedot
CONN RCPT 24P IDC 30-32AWG GOLD2-111196-8CONN RCPT 24P IDC 30-32AWG GOLD141 - Immediate$10.87Näytä tiedot
CONN HEADER VERT 50POS 1.27MM5-104068-5CONN HEADER VERT 50POS 1.27MM135 - Immediate$12.21Näytä tiedot
PTM Published on: 2012-09-24