285-2161-ND

HFE2500 Series of Hot Swap, AC/DC Power Supplies

TDK-Lambda

This presentation will identify the key features and options of the HFE2500 series. Application tips will be reviewed, as well as the part numbering system. Target markets for this series will also be provided.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
AC/DC CONVERTER 48V 2500WHFE2500-48/SAC/DC CONVERTER 48V 2500W0 - Immediate$1,002.24Näytä tiedot
AC/DC CONVERTER 24V 2500WHFE2500-24AC/DC CONVERTER 24V 2500W41 - Immediate
49 - Factory Stock
$929.03Näytä tiedot
AC/DC CONVERTER 24V 2500WHFE2500-24/SAC/DC CONVERTER 24V 2500W0 - Immediate
32 - Factory Stock
$1,006.04Näytä tiedot
AC/DC CONVERTER 48V 2500WHFE2500-48AC/DC CONVERTER 48V 2500W30 - Immediate
22 - Factory Stock
$924.27Näytä tiedot
POWER SHELF FOR HFE2500 PWR SUPHFE2500-S1UPOWER SHELF FOR HFE2500 PWR SUP0 - Immediate$980.38Näytä tiedot
POWER SHELF FOR HFE2500 PWR SUPHFE2500-S1U-TBPOWER SHELF FOR HFE2500 PWR SUP12 - Immediate$980.38Näytä tiedot
CRD 12AWG IEC320-C19 - CBL 6.56'HFE/C19-U-OCRD 12AWG IEC320-C19 - CBL 6.56'12 - Immediate$39.59Näytä tiedot
AC/DC CONVERTER 12V 2500WHFE2500-12AC/DC CONVERTER 12V 2500W3 - Immediate$950.90Näytä tiedot
AC/DC CONVERTER 12V 2500WHFE2500-12/SAC/DC CONVERTER 12V 2500W1 - Immediate$1,026.97Näytä tiedot
PTM Published on: 2012-10-10