Die Cut Thermal Pad

Die Cut Thermal Interface Product Offering

T-Global Technology

This presentation will provide an introduction T-Global range of die-cut thermal interface products, which are designed for LED applications. There will be a discussion of the key properties of the product range and key design criteria for the product line. Examples of the properties and applications of available LP series products will be provided.

Related Parts

KuvaManufacturer Part NumberKuvausMuotoSäilytys/jäähdytyslämpötilaSaatavana oleva määrä Hinta
STAR THERMAL PAD LED STAR BRDLP0001/01-LI98-0.15STAR THERMAL PAD LED STAR BRDTähti-3411 - Immediate$0.23Näytä tiedot
THERMAL PAD LUXEON H14/H24LP0007/01-LI98-0.15THERMAL PAD LUXEON H14/H24--0 - Immediate$0.06Näytä tiedot
THERMAL PAD LUXEON H14/H24LP0007/01-LI98-0.25THERMAL PAD LUXEON H14/H24--0 - Immediate$0.06Näytä tiedot
THERMAL PAD LUXEON H14/H24LP0007/01-TG-A373F-0.25-2ATHERMAL PAD LUXEON H14/H24--0 - Immediate$0.06Näytä tiedot
THERMAL PAD LUXEON H14/H24LP0007/01-TG-A373F-0.3-2ATHERMAL PAD LUXEON H14/H24--0 - Immediate$0.09Näytä tiedot
THERMAL PAD LUXEON H14/H24LP0007/01-TG-A373F-0.45-2ATHERMAL PAD LUXEON H14/H24--0 - Immediate$0.10Näytä tiedot
THERMAL PAD LUXEON H14/H24LP0007/01-LI2000-0.15THERMAL PAD LUXEON H14/H24--0 - ImmediateSee Page for PricingNäytä tiedot
THERM PAD LUXEON LXK8-PWXX-0004LP0003/01-LI98-0.15THERM PAD LUXEON LXK8-PWXX-0004--0 - Immediate$0.16Näytä tiedot
THERMAL PAD LUXEON H14/H24LP0007/01-LI2000-0.25THERMAL PAD LUXEON H14/H24--0 - Immediate$0.19Näytä tiedot
THERMAL PAD LUXEON H14/H24LP0007/01-TI900-0.12-0THERMAL PAD LUXEON H14/H24--172 - Immediate$1.23Näytä tiedot
PTM Published on: 2012-10-12