F0 Series

STM32 F0 Series Entry-Level Cortex-M0 32-bit MCUs

STMicroelectronics

This presentation will provide an overview of the STM32® series of ARM Cortex™-M MCUs and discuss the STM32 F0 entry level series in detail. The key features and benefits will be discussed, as well as available development tools and software. Examples of typical applications for these devices will also be highlighted.

This presentation will provide an overview of the STM32® series of ARM Cortex™-M_ MCUs and discuss the STM32 F0 entry level series in detail. The key features and benefits will be discussed, as well as available development tools and software. Examples of typical applications for these devices will also be highlighted.

Related Parts

KuvaManufacturer Part NumberKuvausYtimen kokoNopeusSaatavana oleva määrä Hinta
IC MCU 32BIT 32KB FLASH 48LQFPSTM32F051C6T6IC MCU 32BIT 32KB FLASH 48LQFP32-bittinen48MHz448 - Immediate$3.20Näytä tiedot
IC MCU 32BIT 64KB FLASH 32UFQFPNSTM32F051K8U6IC MCU 32BIT 64KB FLASH 32UFQFPN32-bittinen48MHz0 - Immediate$3.06Näytä tiedot
IC MCU 32BIT 64KB FLASH 64LQFPSTM32F051R8T6IC MCU 32BIT 64KB FLASH 64LQFP32-bittinen48MHz14185 - Immediate$3.60Näytä tiedot
IC MCU 32BIT 16KB FLASH 48LQFPSTM32F051C4T6IC MCU 32BIT 16KB FLASH 48LQFP32-bittinen48MHz1239 - Immediate$3.00Näytä tiedot
IC MCU 32BIT 32KB FLASH 32UFQFPNSTM32F051K6U6IC MCU 32BIT 32KB FLASH 32UFQFPN32-bittinen48MHz0 - Immediate$2.84Näytä tiedot
IC MCU 32BIT 16KB FLASH 64LQFPSTM32F051R4T6IC MCU 32BIT 16KB FLASH 64LQFP32-bittinen48MHz960 - Immediate$3.29Näytä tiedot
IC MCU 32BIT 32KB FLASH 64LQFPSTM32F051R6T6IC MCU 32BIT 32KB FLASH 64LQFP32-bittinen48MHz621 - Immediate$3.49Näytä tiedot
IC MCU 32BIT 16KB FLASH 32UFQFPNSTM32F051K4U6IC MCU 32BIT 16KB FLASH 32UFQFPN32-bittinen48MHz1758 - Immediate$2.80Näytä tiedot
IC MCU 32BIT 64KB FLASH 48LQFPSTM32F051C8T6IC MCU 32BIT 64KB FLASH 48LQFP32-bittinen48MHz16213 - Immediate$3.41Näytä tiedot

Kit

KuvaManufacturer Part NumberKuvausYdinprosessoriAlustaKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
DISCOVERY STM32F051R8 EVAL BRDSTM32F0DISCOVERYDISCOVERY STM32F051R8 EVAL BRDARM® Cortex®-M0DiscoverySTM32F051R8256 - Immediate$28.13Näytä tiedot
PTM Published on: 2012-08-21