Reed Switch

Reed Switch Magnet Interaction

Standex Electronics

This tutorial will define key terms for magnets and reed switches.  Additionally, it will describe how the positioning of the magnet’s north and south poles relative to the reed switch, produces different magnetic field arrays.  Understanding these magnetic field arrays will give insight into how the magnet and reed switch form their sensing function.

Related Parts

KuvaManufacturer Part NumberKuvausKäyttöalueVapautusalueSaatavana oleva määrä Hinta
SWITCH REED SPST-NO 1A 200VMK23-35-B-2SWITCH REED SPST-NO 1A 200V10 – 15AT-2701 - Immediate$1.18Näytä tiedot
SWITCH REED SPST-NO 500MA 200VMK23-66-B-2SWITCH REED SPST-NO 500MA 200V10 – 15AT-1531 - Immediate$1.05Näytä tiedot
SWITCH REED SPST-NO 500MA 170VMK23-80-B-2SWITCH REED SPST-NO 500MA 170V10 – 15AT-0 - Immediate$1.93Näytä tiedot
SWITCH REED SPST-NO 400MA 200VMK23-87-B-2SWITCH REED SPST-NO 400MA 200V10 – 15AT-4001 - Immediate$1.44Näytä tiedot
SWITCH REED SPDT 500MA 175VMK23-90-C-2SWITCH REED SPDT 500MA 175V15 – 20AT-7890 - Immediate$3.88Näytä tiedot
SWITCH REED SPST-NO 1A 200VKSK-1A35-1015SWITCH REED SPST-NO 1A 200V10 – 15AT-72 - Immediate$0.98Näytä tiedot
SWITCH REED SPST-NO 500MA 180VKSK-1A66-1015SWITCH REED SPST-NO 500MA 180V10 – 15AT-3999 - Immediate$1.00Näytä tiedot
SWITCH REED SPST-NO 500MA 180VKSK-1A66-1520SWITCH REED SPST-NO 500MA 180V15 – 20AT-668 - Immediate$1.00Näytä tiedot
SWITCH REED SPST-NO 500MA 170VKSK-1A80-1015SWITCH REED SPST-NO 500MA 170V10 – 15AT-2979 - Immediate$1.56Näytä tiedot
SWITCH REED SPST-NO 400MA 200VKSK-1A87-1520SWITCH REED SPST-NO 400MA 200V15 – 20AT-889 - Immediate$1.14Näytä tiedot
PTM Published on: 2012-03-21