DD Power Entry Module

DD Series Power Entry Module

SCHURTER

The SCHURTER DD series power entry modules have a lot to offer in their small packages. The panel-mount DD11 and DD12 provide unfiltered and filtered, fuse protected, switched AC power in one pre-wired unit at a reasonable price. The DD21 and DD22 are industry’s first power entry modules to provide this same functionality in a PCB-mount package.

Related Parts

KuvaManufacturer Part NumberKuvausVirtaluokitus - laiteliitäntäJänniteluokitus - laiteliitäntäSaatavana oleva määrä Hinta
PWR ENT MOD RCPT IEC320-C14 PNLDD12.8121.111PWR ENT MOD RCPT IEC320-C14 PNL10A250VAC210 - Immediate$30.60Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDD12.1121.111PWR ENT MOD RCPT IEC320-C14 PNL10A250VAC481 - Immediate$30.60Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDD12.9121.111PWR ENT MOD RCPT IEC320-C14 PNL10A250VAC0 - Immediate$30.60Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDD12.4121.111PWR ENT MOD RCPT IEC320-C14 PNL10A250VAC681 - Immediate$30.60Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDD12.1321.111PWR ENT MOD RCPT IEC320-C14 PNL10A250VAC136 - Immediate$34.06Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDD12.6321.111PWR ENT MOD RCPT IEC320-C14 PNL10A250VAC16 - Immediate$34.06Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDD12.4321.111PWR ENT MOD RCPT IEC320-C14 PNL10A250VAC4345 - Immediate$34.06Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDD12.6121.111PWR ENT MOD RCPT IEC320-C14 PNL10A250VAC535 - Immediate$30.60Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDD12.2121.111PWR ENT MOD RCPT IEC320-C14 PNL10A250VAC125 - Immediate$30.60Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDD12.9321.111PWR ENT MOD RCPT IEC320-C14 PNL10A250VAC236 - Immediate$33.55Näytä tiedot
PTM Published on: 2012-01-11