16 bit pic mcu

PIC24F GA/GB6 Product Families Overview

Microchip Technology

This presentation will cover some prevalent industry trends that are impacting the features and capabilities found in the MCU16 product family. It will discuss key PIC24FJ1024GA/GB6 product level features and benefits. The tutorial will review applications ideally targeted for this product family and highlight the development tools and collateral that are available to support this product.

GA

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 16BIT 1MB FLASH 64QFNPIC24FJ1024GA606-I/MRIC MCU 16BIT 1MB FLASH 64QFN23 - Immediate$4.77Näytä tiedot
IC MCU 16BIT 1MB FLASH 64TQFPPIC24FJ1024GA606-I/PTIC MCU 16BIT 1MB FLASH 64TQFP199 - Immediate$4.73Näytä tiedot
IC MCU 16BIT 1MB FLASH 64QFNPIC24FJ1024GA606T-I/MRIC MCU 16BIT 1MB FLASH 64QFN0 - Immediate$4.70Näytä tiedot
IC MCU 16BIT 1MB FLASH 64TQFPPIC24FJ1024GA606T-I/PTIC MCU 16BIT 1MB FLASH 64TQFP1029 - Immediate$4.75Näytä tiedot
IC MCU 16BIT 1MB FLASH 121TFBGAPIC24FJ1024GA610-I/BGIC MCU 16BIT 1MB FLASH 121TFBGA170 - Immediate$5.17Näytä tiedot

GB

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 16BIT 1MB FLASH 64QFNPIC24FJ1024GB606-I/MRIC MCU 16BIT 1MB FLASH 64QFN296 - Immediate$4.98Näytä tiedot
IC MCU 16BIT 1MB FLASH 64TQFPPIC24FJ1024GB606-I/PTIC MCU 16BIT 1MB FLASH 64TQFP531 - Immediate$4.93Näytä tiedot
IC MCU 16BIT 1MB FLASH 64QFNPIC24FJ1024GB606T-I/MRIC MCU 16BIT 1MB FLASH 64QFN0 - Immediate$4.91Näytä tiedot
IC MCU 16BIT 1MB FLASH 64TQFPPIC24FJ1024GB606T-I/PTIC MCU 16BIT 1MB FLASH 64TQFP1127 - Immediate$4.95Näytä tiedot
IC MCU 16BIT 1MB FLASH 121TFBGAPIC24FJ1024GB610-I/BGIC MCU 16BIT 1MB FLASH 121TFBGA138 - Immediate$5.39Näytä tiedot
PTM Published on: 2016-04-21