TXRX LIN BUS Bidirect 8DIP

MCP20xx LIN Transceiver Overview

Microchip Technology

This module will look at two parts from Microchip, the MCP202XA and MCP2050, and the applications, part portfolio and the ordering information for each part.

Related Parts

KuvaManufacturer Part NumberKuvausOhjaimien/vastaanottimien lukumääräDupleksiSaatavana oleva määrä Hinta
IC TRANSCEIVER HALF 1/1 8SOICMCP2021-500E/SNIC TRANSCEIVER HALF 1/1 8SOIC1/1Puolikas0 - Immediate$1.24Näytä tiedot
IC TRANSCEIVER HALF 1/1 8DFNMCP2021A-330E/MDIC TRANSCEIVER HALF 1/1 8DFN1/1Puolikas50 - Immediate$1.51Näytä tiedot
IC TRANSCEIVER HALF 1/1 8SOICMCP2003A-E/SNIC TRANSCEIVER HALF 1/1 8SOIC1/1Puolikas1006 - Immediate$0.93Näytä tiedot
IC TRANSCEIVER HALF 1/1 8PDIPMCP2003-E/PIC TRANSCEIVER HALF 1/1 8PDIP1/1Puolikas98 - Immediate$1.05Näytä tiedot
IC TRANSCEIVER HALF 1/1 8DFNMCP2003-E/MDIC TRANSCEIVER HALF 1/1 8DFN1/1Puolikas0 - ImmediateSee Page for PricingNäytä tiedot
IC TRANSCEIVER HALF 1/1 8SOICMCP2021A-330E/SNIC TRANSCEIVER HALF 1/1 8SOIC1/1Puolikas4460 - Immediate$1.40Näytä tiedot
IC TRANSCEIVER HALF 1/1 14SOICMCP2022-330E/SLIC TRANSCEIVER HALF 1/1 14SOIC1/1Puolikas3 - Immediate$1.84Näytä tiedot
IC TRANSCEIVER HALF 1/1 14SOICMCP2050-330E/SLIC TRANSCEIVER HALF 1/1 14SOIC1/1Puolikas0 - ImmediateSee Page for PricingNäytä tiedot

Eval Boards

KuvaManufacturer Part NumberKuvausSulautettuKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MCP2021 MCP2551AC164130-2EVAL BOARD FOR MCP2021 MCP2551NoMCP2021, MCP25512 - Immediate$62.81Näytä tiedot
EVAL BOARD FOR MCP2021 PIC12F615APGRD004EVAL BOARD FOR MCP2021 PIC12F615Kyllä, MCU, 8 bittiäMCP2021, PIC12F6150 - Immediate$25.50Näytä tiedot
PTM Published on: 2012-06-06