IC Clock Synthesizer Fibre 8-TSSOP

High Bandwidth Product Overview

Microchip Technology

This training module will present an overview of high speed clock and data distribution products, value added features and benefits.  Additionally, it will cover low jitter clock synthesizers, performance comparison, and the parts available in the portfolio.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC CLK BUFFER 1:4 2GHZ 16MLFSY89833LMGIC CLK BUFFER 1:4 2GHZ 16MLF961 - Immediate$8.22Näytä tiedot
IC CLK BUFFER 1:2 3.2GHZ 16MLFSY54011RMGIC CLK BUFFER 1:2 3.2GHZ 16MLF99 - Immediate$8.32Näytä tiedot
IC CLK BUFFER 1:4 2GHZ 16MLFSY89833ALMGIC CLK BUFFER 1:4 2GHZ 16MLF268 - Immediate$7.56Näytä tiedot
IC CLK BUFFER 1:4 3.2GHZ 16MLFSY54020ARMGIC CLK BUFFER 1:4 3.2GHZ 16MLF1900 - Immediate$7.65Näytä tiedot
IC CLK BUFFER 1:4 4GHZ 16MLFSY58021UMGIC CLK BUFFER 1:4 4GHZ 16MLF81 - Immediate$8.31Näytä tiedot
IC CLK BUFFER 1:4 2.5GHZ 16MLFSY54020RMGIC CLK BUFFER 1:4 2.5GHZ 16MLF43 - Immediate$7.65Näytä tiedot
IC MULTIPLEXER DUAL 1X1 16MLFSY54017ARMGIC MULTIPLEXER DUAL 1X1 16MLF0 - Immediate$6.36Näytä tiedot
IC CROSSPOINT SWITCH 1X2:2 16MLFSY54023ARMGIC CROSSPOINT SWITCH 1X2:2 16MLF0 - Immediate$10.17Näytä tiedot
IC CLK BUFFER 1:4 2GHZ 16MLFSY89833LMG-TRIC CLK BUFFER 1:4 2GHZ 16MLF1625 - Immediate$8.22Näytä tiedot
IC CLK BUFFER 1:4 2GHZ 16MLFSY89833ALMG-TRIC CLK BUFFER 1:4 2GHZ 16MLF1940 - Immediate$7.56Näytä tiedot
PTM Published on: 2011-10-26