Image of Maxim's MAX98357-MAX98358

MAX98357 and MAX98358 Class D Amplifiers

Analog Devices / Maxim Integrated

This presentation will cover the tiny, easy to use, high-performance digital amplifier from Maxim Integrated. It will also give readers an overview of the part including key features and benefits, discuss the ease of use, and a cost-effective application. Furthermore, target markets/applications and support material will also be highlighted.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC AMP CLASS D MONO 3.2W 9WLPMAX98357AEWL+TIC AMP CLASS D MONO 3.2W 9WLP5470 - Immediate$2.93Näytä tiedot
IC AMP CLASS D MONO 3.2W 9WLPMAX98357BEWL+TIC AMP CLASS D MONO 3.2W 9WLP2120 - Immediate
2500 - Factory Stock
$2.93Näytä tiedot
IC AMP CLASS D MONO 3.2W 16TQFNMAX98357AETE+TIC AMP CLASS D MONO 3.2W 16TQFN28539 - Immediate$3.17Näytä tiedot
IC AMP CLASS D MONO 3.2W 16TQFNMAX98358ETE+IC AMP CLASS D MONO 3.2W 16TQFN623 - Immediate$3.20Näytä tiedot
EVAL BOARD FOR MAX98357MAX98357EVSYS#WLPEVAL BOARD FOR MAX983572 - Immediate
8 - Factory Stock
$73.25Näytä tiedot
PTM Published on: 2018-09-06