SCE Alarm

Sonalert Panel Mount SCE Series

Mallory Sonalert Products Inc

This tutorial discusses the different sound level categories, from soft to extra loud, and the different application voltages, from 6 VDC to 120 VAC, that the series is available in. Also discussed is the physical enhancement of using a European style termterminal block to make the electrical connection to the alarm, improving safety and saving assembly time and labor.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
BUZZER PIEZO 42.98MM PNL MNTSCE016XD3CTBBUZZER PIEZO 42.98MM PNL MNT0 - Immediate$29.24Näytä tiedot
GASKET NEMA 4X FOR 1SC SERIESACC03GASKET NEMA 4X FOR 1SC SERIES522 - Immediate$0.80Näytä tiedot
TERMINAL BLOCK PLUG FOR SCEACC02TERMINAL BLOCK PLUG FOR SCE0 - Immediate$4.70Näytä tiedot
BUZZER PIEZO 42.98MM PNL MNTSCE028LD3CTBBUZZER PIEZO 42.98MM PNL MNT3 - Immediate$26.83Näytä tiedot
BUZZER PIEZO 42.85MM PNL MNTSCE120MA3CTBBUZZER PIEZO 42.85MM PNL MNT0 - Immediate$44.82Näytä tiedot
BUZZER PIEZO 42.85MM PNL MNTSCE028MD3CTBBUZZER PIEZO 42.85MM PNL MNT151 - Immediate$23.35Näytä tiedot
BUZZER PIEZO 42.98MM PNL MNTSCE028LA3CTBBUZZER PIEZO 42.98MM PNL MNT0 - Immediate$47.06Näytä tiedot
BUZZER PIEZO 42.98MM PNL MNTSCE028MA3CTBBUZZER PIEZO 42.98MM PNL MNT0 - Immediate$31.15Näytä tiedot
BUZZER PIEZO 42.85MM PNL MNTSCE048MA3CTBBUZZER PIEZO 42.85MM PNL MNT0 - Immediate$31.14Näytä tiedot
PTM Published on: 2011-10-31