LTC2876CMS8E#PBF-ND

LTC2876 and LTC2877

Analog Devices, Inc.

This presentation will introduce users to both of these special RS485 transceivers, which were specifically designed and tested to meet the latest PROFIBUS IEC 61158-2 specification. They will also learn about how PROFIBUS differs slightly from RS485 and why they can’t simply use any RS485 transceiver in any PROFIBUS system.

Related Parts

KuvaManufacturer Part NumberKuvausOhjaimien/vastaanottimien lukumääräDupleksiSaatavana oleva määrä HintaNäytä tiedot
IC TRANSCEIVER HALF 1/1 8DFNLTC2876CDD#PBFIC TRANSCEIVER HALF 1/1 8DFN1/1Puolikas57 - Immediate$6.99Näytä tiedot
IC TRANSCEIVER HALF 1/1 8DFNLTC2876IDD#PBFIC TRANSCEIVER HALF 1/1 8DFN1/1Puolikas279 - Immediate$7.89Näytä tiedot
IC TRANSCEIVER HALF 1/1 8DFNLTC2876HDD#PBFIC TRANSCEIVER HALF 1/1 8DFN1/1Puolikas0 - Immediate$8.95Näytä tiedot
IC TRANSCEIVER HALF 1/1 8MSOPEPLTC2876CMS8E#PBFIC TRANSCEIVER HALF 1/1 8MSOPEP1/1Puolikas184 - Immediate$6.99Näytä tiedot
IC TRANSCEIVER HALF 1/1 8MSOPEPLTC2876IMS8E#PBFIC TRANSCEIVER HALF 1/1 8MSOPEP1/1Puolikas265 - Immediate$7.89Näytä tiedot
IC TRANSCEIVER HALF 1/1 8MSOPEPLTC2876HMS8E#PBFIC TRANSCEIVER HALF 1/1 8MSOPEP1/1Puolikas121 - Immediate$8.95Näytä tiedot
IC TRANSCEIVER HALF 1/1 10DFNLTC2877CDD#PBFIC TRANSCEIVER HALF 1/1 10DFN1/1Puolikas94 - Immediate$7.59Näytä tiedot
IC TRANSCEIVER HALF 1/1 10DFNLTC2877IDD#PBFIC TRANSCEIVER HALF 1/1 10DFN1/1Puolikas169 - Immediate$8.63Näytä tiedot
IC TRANSCEIVER HALF 1/1 10DFNLTC2877HDD#PBFIC TRANSCEIVER HALF 1/1 10DFN1/1Puolikas148 - Immediate$9.76Näytä tiedot
IC TRANSCEIVER HALF 1/1 10MSOPEPLTC2877CMSE#PBFIC TRANSCEIVER HALF 1/1 10MSOPEP1/1Puolikas148 - Immediate$7.59Näytä tiedot
IC TRANSCEIVER HALF 1/1 10MSOPEPLTC2877IMSE#PBFIC TRANSCEIVER HALF 1/1 10MSOPEP1/1Puolikas114 - Immediate$8.63Näytä tiedot
IC TRANSCEIVER HALF 1/1 10MSOPEPLTC2877HMSE#PBFIC TRANSCEIVER HALF 1/1 10MSOPEP1/1Puolikas80 - Immediate$9.48Näytä tiedot
PTM Published on: 2016-04-28