REDEL Series 1P and 2P

REDEL 1P and 2P Series Overview

LEMO

The REDEL brand is one of the LEMO brands and is most associated with plastic push-pull latching connectors.  The REDEL 1P and 2P series are heavily used in medical applications. This module will review the features and benefits of this product series. However, the new half size REDEL XP series will be covered by a separate PTM.

Related Parts

KuvaManufacturer Part NumberKuvausKuoren koko - inserttiKuoren koko, MILSaatavana oleva määrä Hinta
CONN PLUG MALE 4P GOLD SLDR CUPPAG.M0.4GL.AC52GCONN PLUG MALE 4P GOLD SLDR CUPM04-0 - Immediate$15.43Näytä tiedot
CONN STRAIN RELIEF BLACKGMA.1B.045.DNCONN STRAIN RELIEF BLACK-Kestomuovipolyuretaani (TPU)263 - Immediate$3.93Näytä tiedot
CONN PLUG MALE 2P GOLD SLDR CUPPAG.M0.2GL.AC52GCONN PLUG MALE 2P GOLD SLDR CUPM02-415 - Immediate$13.56Näytä tiedot
CONN RCPT FMALE 14P SOLDER CUPPKG.M1.4SL.LGCONN RCPT FMALE 14P SOLDER CUPM14-43 - Immediate$40.63Näytä tiedot
CONN STRAIN RELIEF GRAYGMA.1B.035.DGCONN STRAIN RELIEF GRAY-Kestomuovipolyuretaani (TPU)159 - Immediate$4.94Näytä tiedot
CONN STRAIN RELIEF GRAYGMA.1B.054.DGCONN STRAIN RELIEF GRAY-Kestomuovipolyuretaani (TPU)266 - Immediate$4.33Näytä tiedot
CONN STRAIN RELIEF BLACKGMA.1B.054.DNCONN STRAIN RELIEF BLACK-Kestomuovipolyuretaani (TPU)1026 - Immediate$3.93Näytä tiedot
CONN STRAIN RELIEF BLACKGMA.1B.040.DNCONN STRAIN RELIEF BLACK-Kestomuovipolyuretaani (TPU)607 - Immediate$4.33Näytä tiedot
CONN STRAIN RELIEF GRAYGMA.1B.045.DGCONN STRAIN RELIEF GRAY-Kestomuovipolyuretaani (TPU)98 - Immediate$4.33Näytä tiedot
CONN STRAIN RELIEF GRAYGMA.1B.025.DGCONN STRAIN RELIEF GRAY-Kestomuovipolyuretaani (TPU)108 - Immediate$4.94Näytä tiedot
PTM Published on: 2012-03-15