TruStability NSC Series Sensors

TruStability® Board Mount Pressure Sensors Unamplified/Uncompensated NSC Series

Honeywell Sensing and Productivity Solutions

This presentation will provide an overview of Honeywell’s TruStability® Board Mount Uncompensated/Unamplified Pressure Sensors’ value to design engineers including an introduction these sensors. The key features and benefits of the sensors will be reviewed and medical and industrial applications in which they may potentially be used will be highlighted. Finally, there will be a discussion of where to obtain additional product information.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
SENSOR 5PSIG 0.19" .075V 8DIPNSCDANN005PGUNVSENSOR 5PSIG 0.19" .075V 8DIP0 - Immediate$41.45Näytä tiedot
SENSOR 150PSID .2585V 4SIPNSCSSNN150PDUNVSENSOR 150PSID .2585V 4SIP1 - Immediate$47.05Näytä tiedot
SENSOR 5PSID .15V 4SIPNSCSSNN005PDUNVSENSOR 5PSID .15V 4SIP98 - Immediate$50.54Näytä tiedot
SENSOR 1PSIG 0.19" .0325V 8DIPNSCDANN001PGUNVSENSOR 1PSIG 0.19" .0325V 8DIP0 - Immediate$19.11Näytä tiedot
SENSOR 100PSID 0.16" .1725V 4SIPNSCSHHN100PDUNVSENSOR 100PSID 0.16" .1725V 4SIP0 - Immediate$43.34Näytä tiedot
SENSOR 30PSID 0.16" .207V 4SIPNSCSHHN030PDUNVSENSOR 30PSID 0.16" .207V 4SIP107 - Immediate$53.70Näytä tiedot
SENSOR 1PSID 0.08" .065V 8DIPNSCDRRN001PDUNVSENSOR 1PSID 0.08" .065V 8DIP595 - Immediate$49.74Näytä tiedot
SENSOR 100PSIA 0.08" .063V 8DIPNSCDRRN100PAUNVSENSOR 100PSIA 0.08" .063V 8DIP0 - Immediate$20.58Näytä tiedot
SENSOR 30PSIA 0.19" .074V 8DIPNSCDANN030PAUNVSENSOR 30PSIA 0.19" .074V 8DIP0 - Immediate$19.11Näytä tiedot
SENSOR 15PSIA 0.19" .075V 4SIPNSCSANN015PAUNVSENSOR 15PSIA 0.19" .075V 4SIP0 - Immediate$46.32Näytä tiedot
PTM Published on: 2012-07-13