DF61Series

Swing Lock Series Introduction

Hirose Electric Co Ltd

This training module will introduce Hirose’s “Swing Lock” Series of connectors and explain their features and benefits. It will define the positive lock and friction lock functions that make the Swing Lock series unique, as well as the three-axis floating structure and highlight typical applications for this connector series.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN SOCKET 28-30AWG CRIMP TINDF57-2830SCFCONN SOCKET 28-30AWG CRIMP TIN226880 - Immediate$0.08Näytä tiedot
CONN SOCKET 22-26AWG CRIMP TINDF61-2226SCF(41)CONN SOCKET 22-26AWG CRIMP TIN3 - Immediate$0.11Näytä tiedot
CONN SOCKET 26-28AWG CRIMP TINDF61-2628SCFCONN SOCKET 26-28AWG CRIMP TIN23250 - Immediate$0.11Näytä tiedot
CONN HEADER SMD 2POS 1.2MMDF57H-2P-1.2V(21)CONN HEADER SMD 2POS 1.2MM57403 - Immediate$0.67Näytä tiedot
CONN HEADER SMD 6POS 1.2MMDF57H-6P-1.2V(21)CONN HEADER SMD 6POS 1.2MM14091 - Immediate$0.93Näytä tiedot
CONN HEADER SMD 2POS 2.2MMDF61-2P-2.2V(21)CONN HEADER SMD 2POS 2.2MM13516 - Immediate$0.67Näytä tiedot
CONN HEADER SMD 3POS 1.2MMDF57H-3P-1.2V(21)CONN HEADER SMD 3POS 1.2MM23879 - Immediate$0.71Näytä tiedot
CONN HEADER SMD 5POS 1.2MMDF57H-5P-1.2V(21)CONN HEADER SMD 5POS 1.2MM3938 - Immediate$0.96Näytä tiedot
CONN HEADER SMD 2POS 2.2MMDF61-2P-2.2V(22)CONN HEADER SMD 2POS 2.2MM5222 - Immediate$0.65Näytä tiedot
CONN HEADER SMD 2POS 2.2MMDF61-2P-2.2V(23)CONN HEADER SMD 2POS 2.2MM14261 - Immediate$0.67Näytä tiedot
PTM Published on: 2014-08-12