UART Product Overview

UART Product Overview

MaxLinear

This tutorial will give an overview of the UART product portfolio and highlight some of the markets and applications of these devices. UART technology will be briefly discussed, as well as the various CPU interfaces supported. Additionally, there will be a review of the MaxLinear UART product tree and the product differentiation will be shown.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC UART FIFO USB SGL 16QFNXR21V1410IL16-FIC UART FIFO USB SGL 16QFN879 - Immediate$3.48Näytä tiedot
IC UART FIFO I2C/SPI 64B 16TSSOPXR20M1170IG16-FIC UART FIFO I2C/SPI 64B 16TSSOP250 - Immediate$6.84Näytä tiedot
IC UART FIFO I2C/SPI 64B 28TSSOPXR20M1172IG28-FIC UART FIFO I2C/SPI 64B 28TSSOP0 - ImmediateSee Page for PricingNäytä tiedot
IC UART PCIE OCTAL 176FBGAXR17V358IB176-FIC UART PCIE OCTAL 176FBGA0 - Immediate$27.18Näytä tiedot
IC UART PCI BUS DUAL 100TQFPXR17D152CM-FIC UART PCI BUS DUAL 100TQFP1173 - Immediate$28.71Näytä tiedot
IC UART PCI BUS QUAD 144LQFPXR17D154IV-FIC UART PCI BUS QUAD 144LQFP0 - Immediate$27.27Näytä tiedot
IC UART FIFO USB QUAD 48TQFPXR21V1414IM48-FIC UART FIFO USB QUAD 48TQFP490 - Immediate$7.68Näytä tiedot
IC UART TXRX 128/384 BYTE 16QFNXR21B1411IL16-FIC UART TXRX 128/384 BYTE 16QFN0 - Immediate$4.28Näytä tiedot

Eval Boards

KuvaManufacturer Part NumberKuvausAihealueSulautettuKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR XR21V1410ILXR21V1410IL-0C-EBEVAL BOARD FOR XR21V1410ILUSB 2.0 – UARTNoXR21V1410IL7 - Immediate$18.22Näytä tiedot
EVAL BOARD FOR XR21V1414IMXR21V1414IM-0A-EBEVAL BOARD FOR XR21V1414IMUSB 2.0 – UARTNoXR21V1414IM1 - Immediate$76.64Näytä tiedot
EVAL BOARD FOR XR17V358XR17V358IB-0A-EVBEVAL BOARD FOR XR17V358UARTNoXR17V3580 - Immediate$318.71Näytä tiedot
EVAL BOARD FOR XR17V358XR17V358IB-E4-EVBEVAL BOARD FOR XR17V358UARTNoXR17V3580 - Immediate$398.39Näytä tiedot
EVAL BOARD FOR XR21V1412ILXR21V1412IL-0A-EBEVAL BOARD FOR XR21V1412ILUSB 2.0 – UARTNoXR21V1412IL0 - Immediate$91.62Näytä tiedot
EVAL BOARD FOR XR21V1410ILXR21V1410IL-0A-EBEVAL BOARD FOR XR21V1410ILUSB 2.0 – UARTNoXR21V1410IL0 - Immediate$76.59Näytä tiedot
EVAL BOARD FOR XR21V1414IMXR21V1414IM-0B-EBEVAL BOARD FOR XR21V1414IMUSB 2.0 – UARTNoXR21V1414IM1 - Immediate$27.04Näytä tiedot
EVAL BOARD FOR XR21V1410ILXR21V1410IL-0B-EBEVAL BOARD FOR XR21V1410ILUSB 2.0 – UARTNoXR21V1410IL2 - Immediate$18.22Näytä tiedot
PTM Published on: 2011-06-09