Capacitors for LED Applications

Capacitors for LED Applications

EPCOS

LED lighting is an emerging application here in North America. One of the most important features of LED is it’s reliability which starts with the associated electronic components. This module will present several high reliability types of capacitors that offer a long life that meets industry standards. Typical applications will be shown and specifications for each series will be given.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CAP FILM 0.1UF 20% 630VDC RADIALB32921C3104M189CAP FILM 0.1UF 20% 630VDC RADIAL58739 - Immediate$0.46Näytä tiedot
CAP FILM 0.1UF 20% 630VDC RADIALB32922C3104M000CAP FILM 0.1UF 20% 630VDC RADIAL118730 - Immediate$0.46Näytä tiedot
CAP FILM 0.1UF 20% 630VDC RADIALB32921C3104M000CAP FILM 0.1UF 20% 630VDC RADIAL80266 - Immediate$0.42Näytä tiedot
CAP FILM 0.22UF 20% 630VDC RADB32922C3224M000CAP FILM 0.22UF 20% 630VDC RAD79530 - Immediate$0.49Näytä tiedot
CAP FILM 0.33UF 20% 630VDC RADB32922C3334M000CAP FILM 0.33UF 20% 630VDC RAD6941 - Immediate$0.65Näytä tiedot
CAP FILM 0.47UF 20% 630VDC RADB32922C3474M000CAP FILM 0.47UF 20% 630VDC RAD11357 - Immediate$0.66Näytä tiedot
CAP FILM 0.47UF 20% 630VDC RADB32923C3474M000CAP FILM 0.47UF 20% 630VDC RAD4877 - Immediate$0.76Näytä tiedot
CAP FILM 0.68UF 20% 630VDC RADB32922C3684M000CAP FILM 0.68UF 20% 630VDC RAD7041 - Immediate$1.12Näytä tiedot
CAP FILM 1UF 20% 630VDC RADIALB32923C3105M000CAP FILM 1UF 20% 630VDC RADIAL10106 - Immediate$0.90Näytä tiedot
CAP FILM 2.2UF 20% 630VDC RADIALB32923C3225M000CAP FILM 2.2UF 20% 630VDC RADIAL2671 - Immediate$1.39Näytä tiedot
CAP FILM 3.3UF 20% 630VDC RADIALB32924C3335M000CAP FILM 3.3UF 20% 630VDC RADIAL2064 - Immediate$2.07Näytä tiedot
CAP FILM 4.7UF 20% 630VDC RADIALB32924C3475M000CAP FILM 4.7UF 20% 630VDC RADIAL11452 - Immediate$2.44Näytä tiedot
CAP FILM 6.8UF 20% 630VDC RADIALB32926C3685M000CAP FILM 6.8UF 20% 630VDC RADIAL2966 - Immediate$4.15Näytä tiedot
CAP FILM 10UF 20% 630VDC RADIALB32926C3106M000CAP FILM 10UF 20% 630VDC RADIAL4156 - Immediate$7.89Näytä tiedot
CAP FILM 0.1UF 20% 630VDC RADIALB32922C3104M189CAP FILM 0.1UF 20% 630VDC RADIAL78499 - Immediate$0.40Näytä tiedot
CAP FILM 0.1UF 20% 630VDC RADIALB32921C3104M289CAP FILM 0.1UF 20% 630VDC RADIAL79331 - Immediate$0.45Näytä tiedot
CAP FILM 0.22UF 20% 630VDC RADB32922C3224M189CAP FILM 0.22UF 20% 630VDC RAD11462 - Immediate$0.55Näytä tiedot
CAP FILM 10000PF 20% 630VDC RADB32921C3103M000CAP FILM 10000PF 20% 630VDC RAD46151 - Immediate$0.38Näytä tiedot
CAP FILM 0.022UF 20% 630VDC RADB32921C3223M000CAP FILM 0.022UF 20% 630VDC RAD3962 - Immediate$0.42Näytä tiedot
CAP FILM 0.068UF 20% 630VDC RADB32921C3683M000CAP FILM 0.068UF 20% 630VDC RAD2524 - Immediate$0.42Näytä tiedot
PTM Published on: 2011-09-19