Sealed Switch

Sealed Switch – Part 2

C&K

The purpose of the product training module is to present to customers, designers and engineers C&K Components ingress protection or IP sealed switches. The engineer will explain the advantages of C&K sealed switches, review the features and benefits of sealed switches and discuss applications they can be used in.

Related Parts

KuvaManufacturer Part NumberKuvausPiiriKytkimen toimintoSaatavana oleva määrä HintaNäytä tiedot
SWITCH PUSH SPST-NO 0.1A 30VK12C 1 5NSWITCH PUSH SPST-NO 0.1A 30VSPST-NOOff-Mom5593 - Immediate$5.53Näytä tiedot
SWITCH PUSHBUTTON SPDT 0.1A 30VK12GO NT 1.5 3.5-7NSWITCH PUSHBUTTON SPDT 0.1A 30VDPST-NOOff-Mom-Mom4848 - Immediate$4.03Näytä tiedot
SWITCH PUSH SPST-NO 0.125A 125VAP2D200TWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NOOff-Mom2695 - Immediate$18.76Näytä tiedot
SWITCH PUSH SPST-NO 0.125A 125VAP4E200TWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NOOff-Mom0 - Immediate$20.57Näytä tiedot
SWITCH PUSH SPST-NO 0.125A 125VAP2E200TWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NOOff-Mom1151 - Immediate$20.57Näytä tiedot
SWITCH PUSH SPST-NO 0.125A 125VAP4E300TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NOOff-Mom0 - Immediate$16.26Näytä tiedot
SWITCH PUSHBUTTON SPDT 5A 32VNP8S2P203QESWITCH PUSHBUTTON SPDT 5A 32VSPDTOn-Mom232 - Immediate$28.95Näytä tiedot
SWITCH PUSHBUTTON SPDT 5A 32VNP8S3T203QESWITCH PUSHBUTTON SPDT 5A 32VSPDTOn-Mom65 - Immediate$29.32Näytä tiedot
SWITCH PUSH DPST 4A 250V1.12.000.001/0000SWITCH PUSH DPST 4A 250VDPST-NO/NCOn-Off, Off-On0 - Immediate$21.34Näytä tiedot
SWITCH PUSH SPST-NO 1A 120VEP11SD1CQESWITCH PUSH SPST-NO 1A 120VSPST-NOOff-Mom173 - Immediate$6.20Näytä tiedot
PTM Published on: 2013-08-07