Transient Current Suppressors

T Series Fast Acting Gas Discharge Tubes

Bourns Inc.

This presentation will introduce the T Series Fast Acting GDT circuit protection technology and review the combined operation of the T Series Fast Acting GDT and TBU® High-Speed Protector product offerings. Target markets and solutions will be reviewed, as well as the advantages and the benefits of the use of these products in typical applications.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
GDT 60V 1KA 2 POLE SURFACE MOUNT2031-15T-SM-RPLFGDT 60V 1KA 2 POLE SURFACE MOUNT13811 - Immediate$1.39Näytä tiedot
GDT 185V 1KA 2 POLE SMD2031-23T-SM-RPLFGDT 185V 1KA 2 POLE SMD16863 - Immediate$1.39Näytä tiedot
GDT 185V 4KA 3 POLE SMD2030-23T-SM-RPLFGDT 185V 4KA 3 POLE SMD1644 - Immediate$2.79Näytä tiedot
GDT 360V 1KA 2 POLE SMD2031-42T-SM-RPLFGDT 360V 1KA 2 POLE SMD1556 - Immediate$1.39Näytä tiedot
GDT 180V 10KA 3 POLE TH2020-23T-C2LFGDT 180V 10KA 3 POLE TH0 - Immediate$3.96Näytä tiedot
GDT 360V 4KA 3 POLE SMD2030-42T-SM-RPLFGDT 360V 4KA 3 POLE SMD5752 - Immediate$2.84Näytä tiedot
GDT 60V 10KA 3 POLE THROUGH HOLE2020-15T-C2LFGDT 60V 10KA 3 POLE THROUGH HOLE1245 - Immediate$3.96Näytä tiedot
GDT 360V 10KA 3 POLE TH2020-42T-C2LFGDT 360V 10KA 3 POLE TH1168 - Immediate$3.23Näytä tiedot
PTM Published on: 2012-06-07