PTVS3-076C-TH-ND

Power Transient Voltage Suppressor Diodes

Bourns Inc.

This presentation will discuss the terminology and general characteristics of the PTVS diode products. Product construction and specifications will be reviewed and the performance of several devices will be highlighted. There will also be a review of device selection considerations and comparisons with other types of protection devices.

Related Parts

KuvaManufacturer Part NumberKuvausJännite - käänteinen läpilyöntijännite (tyyp.)Saatavana oleva määrä Hinta
TVS DIODE 76VWM 140VC AXIALPTVS3-076C-THTVS DIODE 76VWM 140VC AXIAL76V (maks.)42 - Immediate$20.64Näytä tiedot
TVS DIODE 76VWM 140VC AXIALPTVS6-076C-THTVS DIODE 76VWM 140VC AXIAL76V (maks.)100 - Immediate$24.43Näytä tiedot
TVS DIODE 58VWM 110VC AXIALPTVS3-058C-THTVS DIODE 58VWM 110VC AXIAL58V (maks.)28 - Immediate$17.61Näytä tiedot
TVS DIODE 76VWM 140VC AXIALPTVS10-076C-THTVS DIODE 76VWM 140VC AXIAL76V (maks.)0 - Immediate$25.07Näytä tiedot
TVS DIODE 58VWM 110VC AXIALPTVS6-058C-THTVS DIODE 58VWM 110VC AXIAL58V (maks.)0 - Immediate$16.69Näytä tiedot
TVS DIODE 58VWM 110VC AXIALPTVS10-058C-THTVS DIODE 58VWM 110VC AXIAL58V (maks.)7 - Immediate$20.98Näytä tiedot
TVS DIODE 380VWM 520VC AXIALPTVS3-380C-THTVS DIODE 380VWM 520VC AXIAL380V (maks.)7 - Immediate$47.29Näytä tiedot
TVS DIODE 430VWM 580VC AXIALPTVS3-430C-THTVS DIODE 430VWM 580VC AXIAL430V (maks.)190 - Immediate$43.43Näytä tiedot
TVS DIODE 170VWM 260VC AXIALPTVS10-170C-THTVS DIODE 170VWM 260VC AXIAL170V (Max)0 - Immediate$38.41Näytä tiedot
TVS DIODE 380VWM 520VC AXIALPTVS6-380C-THTVS DIODE 380VWM 520VC AXIAL380V (maks.)0 - Immediate$60.08Näytä tiedot
TVS DIODE 430VWM 580VC AXIALPTVS6-430C-THTVS DIODE 430VWM 580VC AXIAL430V (maks.)0 - Immediate$62.24Näytä tiedot
TVS DIODE 320VWM 440VC AXIALPTVS10-320C-THTVS DIODE 320VWM 440VC AXIAL320V (maks.)17 - Immediate$99.93Näytä tiedot
TVS DIODE 380VWM 520VC AXIALPTVS10-380C-THTVS DIODE 380VWM 520VC AXIAL380V (maks.)135 - Immediate$100.28Näytä tiedot
TVS DIODE 470VWM 630VC AXIALPTVS10-470C-THTVS DIODE 470VWM 630VC AXIAL470V (maks.)8 - Immediate$126.15Näytä tiedot
PTM Published on: 2012-05-15
PTM Updated on: 2015-01-22