SAM4L Cortex-M4

SAM4L Cortex-M4 Low Power Microcontroller

Microchip Technology

This presentation will provide an overview of the SAM4L Cortex-M4 Low Power Microcontroller from Microchip. This includes a description of the features and benefits of the SAM4L and explains the applications which are the best fit for this product. Finally, it will explore the SAM4L development tools Microchip provides.

SAM4L Series

KuvaManufacturer Part NumberKuvausYtimen kokoNopeusSaatavana oleva määrä Hinta
IC MCU 32BIT 512KB FLASH 64QFNATSAM4LS8BA-MUIC MCU 32BIT 512KB FLASH 64QFN32-bittinen48MHz184 - Immediate$7.52Näytä tiedot
IC MCU 32BIT 512KB FLASH 100TQFPATSAM4LS8CA-AUIC MCU 32BIT 512KB FLASH 100TQFP32-bittinen48MHz850 - Immediate$8.81Näytä tiedot
IC MCU 32BIT 256KB FLASH 48QFNATSAM4LS4AA-MURIC MCU 32BIT 256KB FLASH 48QFN32-bittinen48MHz1114 - Immediate$2.05Näytä tiedot
IC MCU 32BIT 256KB FLASH 100TQFPATSAM4LS4CA-AUIC MCU 32BIT 256KB FLASH 100TQFP32-bittinen48MHz226 - Immediate$6.09Näytä tiedot
IC MCU 32BIT 512KB FLASH 100TQFPATSAM4LC8CA-AUIC MCU 32BIT 512KB FLASH 100TQFP32-bittinen48MHz1071 - Immediate$8.81Näytä tiedot
IC MCU 32BIT 512KB FLASH 64TQFPATSAM4LS8BA-AUIC MCU 32BIT 512KB FLASH 64TQFP32-bittinen48MHz203 - Immediate$9.32Näytä tiedot
IC MCU 32BIT 128KB FLASH 48TQFPATSAM4LS2AA-AUIC MCU 32BIT 128KB FLASH 48TQFP32-bittinen48MHz210 - Immediate$5.21Näytä tiedot
IC MCU 32BIT 128KB FLASH 64TQFPATSAM4LS2BA-AUIC MCU 32BIT 128KB FLASH 64TQFP32-bittinen48MHz148 - Immediate$5.40Näytä tiedot
IC MCU 32BIT 256KB FLASH 64TQFPATSAM4LS4BA-AUIC MCU 32BIT 256KB FLASH 64TQFP32-bittinen48MHz140 - Immediate$5.76Näytä tiedot
IC MCU 32BIT 256KB FLASH 100TQFPATSAM4LC4CA-AUIC MCU 32BIT 256KB FLASH 100TQFP32-bittinen48MHz267 - Immediate$6.60Näytä tiedot
PTM Published on: 2013-01-23