RF-IF Amplifier

RF-IF Amplifier Product Overview

Analog Devices Inc

This tutorial will discuss the benefits of the different types of RF/IF amplifiers that Analog Devices offers. After a discussion of the benefits of these amplifier families, a closer look will be taken at each of the four amplifier types, starting with low noise amplifiers, followed by the intermediate frequency amplifiers, then the driver amplifiers, and finally the gain blocks.

Related Parts

KuvaManufacturer Part NumberKuvausVahvistusKohinakerroinSaatavana oleva määrä HintaNäytä tiedot
IC AMP CELLULAR 0HZ-1GHZ 8LFCSPADL5530ACPZ-R7IC AMP CELLULAR 0HZ-1GHZ 8LFCSP13dB – 16dB2,7dB – 3,5dB0 - Immediate$4.40Näytä tiedot
IC AMP CELL 20MHZ-6GHZ 8LFCSPADL5542ACPZ-R7IC AMP CELL 20MHZ-6GHZ 8LFCSP11,2dB – 14,4dB5,7dB – 6,3dB1024 - Immediate$4.74Näytä tiedot
IC AMP W-CDMA 20-500MHZ 8LFCSPADL5531ACPZ-R7IC AMP W-CDMA 20-500MHZ 8LFCSP19,2dB – 20,5dB3dB3310 - Immediate$4.74Näytä tiedot
IC AMP CELL 50MHZ-4GHZ SOT89-3ADL5602ARKZ-R7IC AMP CELL 50MHZ-4GHZ SOT89-319,5dB3,3dB3991 - Immediate$4.91Näytä tiedot
IC AMP CELL 20MHZ-6GHZ 8LFCSPADL5541ACPZ-R7IC AMP CELL 20MHZ-6GHZ 8LFCSP9,1dB – 13,5dB6dB – 7db1036 - Immediate$4.74Näytä tiedot
IC AMP 400MHZ-2.7GHZ SOT89-3ADL5320ARKZ-R7IC AMP 400MHZ-2.7GHZ SOT89-311,5dB – 13,4dB5,1dB1351 - Immediate$6.95Näytä tiedot
IC AMP CELL 2.3GHZ-4GHZ SOT89-3ADL5321ARKZ-R7IC AMP CELL 2.3GHZ-4GHZ SOT89-313,2dB – 14,6dB4dB2900 - Immediate$6.95Näytä tiedot
IC RF AMP GPS 400MHZ-4GHZ 8LFCSPADL5521ACPZ-R7IC RF AMP GPS 400MHZ-4GHZ 8LFCSP20,8dB0,8dB1218 - Immediate$4.22Näytä tiedot
PTM Published on: 2010-03-31