Op Amp Basics

Op Amp Basics

Analog Devices Inc

This tutorial provides an overview of operational amplifier theory and explains the differences between voltage and current feedback amplifiers. It also defines the terms used in op amps and their importance in low and high frequency applications.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC CMOS 2 CIRCUIT 8SOICAD8602DRZ-REELIC CMOS 2 CIRCUIT 8SOIC0 - Immediate$1.46Näytä tiedot
IC OPAMP GP 1 CIRCUIT SOT23-5AD8605ARTZ-REEL7IC OPAMP GP 1 CIRCUIT SOT23-584278 - Immediate$2.61Näytä tiedot
IC OPAMP GP 1 CIRCUIT 8SOICOP07CSZ-REEL7IC OPAMP GP 1 CIRCUIT 8SOIC3629 - Immediate$2.01Näytä tiedot
IC OPAMP GP 1 CIRCUIT 5WLCSPAD8605ACBZ-REEL7IC OPAMP GP 1 CIRCUIT 5WLCSP19493 - Immediate$2.88Näytä tiedot
IC CMOS 2 CIRCUIT 8MSOPAD8602ARMZ-REELIC CMOS 2 CIRCUIT 8MSOP25150 - Immediate$2.57Näytä tiedot
IC OPAMP VFB 1 CIRCUIT SC70-5AD8033AKSZ-REEL7IC OPAMP VFB 1 CIRCUIT SC70-50 - Immediate$3.69Näytä tiedot
IC OPAMP GP 1 CIRCUIT SOT23-5AD8605ARTZ-REELIC OPAMP GP 1 CIRCUIT SOT23-543502 - Immediate$2.61Näytä tiedot
IC CMOS 2 CIRCUIT 8SOICAD8602ARZIC CMOS 2 CIRCUIT 8SOIC0 - Immediate$2.57Näytä tiedot
IC OPAMP ZERO-DRIFT 2CIRC 8TSSOPAD8552ARUZ-REELIC OPAMP ZERO-DRIFT 2CIRC 8TSSOP4345 - Immediate$6.53Näytä tiedot
IC VOLTAGE FEEDBACK 1 CIRC 8SOICAD8033ARZIC VOLTAGE FEEDBACK 1 CIRC 8SOIC41 - Immediate$3.87Näytä tiedot
PTM Published on: 2009-01-26