DiffAmpCalc Overview

Amplifiers: DiffAmpCalc™ Overview

Analog Devices Inc

The main objective of the Diff-Amp calculator is to enable the user to design a fully functional diff-amp stage for driving an ADC in minutes. This presentation will review the design process in depth and also discuss dynamic design optimization. There will also be a review of the functions for saving, recalling, deleting and printing designs. Lastly, there will be a brief discussion of the multi-stage design capability.

Related Parts

KuvaManufacturer Part NumberKuvausLähdön tyyppiMuuttumisnopeusSaatavana oleva määrä Hinta
IC OPAMP DIFF 1 CIRCUIT 8DIPAD626ANZIC OPAMP DIFF 1 CIRCUIT 8DIP-0,22V/µs229 - Immediate$18.79Näytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8SOICAD626ARIC OPAMP DIFF 1 CIRCUIT 8SOIC-0,22V/µs0 - ImmediateSee Page for PricingNäytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8SOICAD626ARZIC OPAMP DIFF 1 CIRCUIT 8SOIC-0,22V/µs2151 - Immediate$13.96Näytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8SOICAD626ARZ-REEL7IC OPAMP DIFF 1 CIRCUIT 8SOIC-0,22V/µs1835 - Immediate$13.96Näytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8DIPAD626BNZIC OPAMP DIFF 1 CIRCUIT 8DIP-0,22V/µs34 - Immediate$25.12Näytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8DIPAD629ANIC OPAMP DIFF 1 CIRCUIT 8DIP-2,1V/µs0 - ImmediateSee Page for PricingNäytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8DIPAD629ANZIC OPAMP DIFF 1 CIRCUIT 8DIP-2,1V/µs522 - Immediate$12.07Näytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8SOICAD629ARIC OPAMP DIFF 1 CIRCUIT 8SOIC-2,1V/µs0 - ImmediateSee Page for PricingNäytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8SOICAD629ARZIC OPAMP DIFF 1 CIRCUIT 8SOIC-2,1V/µs1508 - Immediate$11.37Näytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8SOICAD629ARZ-R7IC OPAMP DIFF 1 CIRCUIT 8SOIC-2,1V/µs2481 - Immediate$11.37Näytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8SOICAD629ARZ-RLIC OPAMP DIFF 1 CIRCUIT 8SOIC-2,1V/µs7892 - Immediate$11.37Näytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8DIPAD629BNZIC OPAMP DIFF 1 CIRCUIT 8DIP-2,1V/µs57 - Immediate$17.88Näytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8SOICAD629BRIC OPAMP DIFF 1 CIRCUIT 8SOIC-2,1V/µs0 - ImmediateSee Page for PricingNäytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8SOICAD629BRZIC OPAMP DIFF 1 CIRCUIT 8SOIC-2,1V/µs2334 - Immediate$16.86Näytä tiedot
IC OPAMP DIFF 1 CIRCUIT 8SOICAD629BRZ-R7IC OPAMP DIFF 1 CIRCUIT 8SOIC-2,1V/µs814 - Immediate$16.86Näytä tiedot
PTM Published on: 2012-06-08