ChipCap 2 Humidity and Temp Sensor Overview

ChipCap 2 Humidity and Temp Sensor Overview

Amphenol Advanced Sensors

This module will provide an overview of Amphenol Advanced Sensor's ChipCap 2 Humidity and Temperature Sensors. The objectives are to discuss the typical applications, review Amphenol Advanced Sensor's ChipCap 2 technology and discuss the different output and package options.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR HUMI/TEMP 3.3V PDM 2% SMDCC2A23SENSOR HUMI/TEMP 3.3V PDM 2% SMD208 - Immediate$9.68Näytä tiedot
SENSOR HUMI/TEMP 3.3V PDM 3% SMDCC2A33SENSOR HUMI/TEMP 3.3V PDM 3% SMD96 - Immediate$7.33Näytä tiedot
SENSOR HUMI/TEMP 3.3V I2C 3% SMDCC2D33SENSOR HUMI/TEMP 3.3V I2C 3% SMD1468 - Immediate$7.17Näytä tiedot
SENSOR HUMI/TEMP 3.3V I2C 3% SMDCC2D33SSENSOR HUMI/TEMP 3.3V I2C 3% SMD350 - Immediate$7.00Näytä tiedot
SENSOR HUMID/TEMP 5V PDM 3% SMDCC2A35SENSOR HUMID/TEMP 5V PDM 3% SMD0 - Immediate$8.00Näytä tiedot
SENSOR HUMID/TEMP 5V PDM 2% SMDCC2A25SENSOR HUMID/TEMP 5V PDM 2% SMD154 - Immediate$8.58Näytä tiedot
SENSOR HUMID/TEMP 5V I2C 2% SMDCC2D25SENSOR HUMID/TEMP 5V I2C 2% SMD441 - Immediate$9.60Näytä tiedot
SENSOR HUMID/TEMP 5V I2C 2% SMDCC2D25SSENSOR HUMID/TEMP 5V I2C 2% SMD90 - Immediate$9.70Näytä tiedot
SENSOR HUMI/TEMP 3.3V I2C 2% SMDCC2D23SENSOR HUMI/TEMP 3.3V I2C 2% SMD697 - Immediate$9.37Näytä tiedot
SENSOR HUMI/TEMP 3.3V I2C 2% SMDCC2D23SSENSOR HUMI/TEMP 3.3V I2C 2% SMD246 - Immediate$9.70Näytä tiedot
SENSOR HUMID/TEMP 5V I2C 3% SMDCC2D35SSENSOR HUMID/TEMP 5V I2C 3% SMD97 - Immediate$7.73Näytä tiedot
SENSOR HUMID/TEMP 5V I2C 3% SMDCC2D35SENSOR HUMID/TEMP 5V I2C 3% SMD85 - Immediate$8.00Näytä tiedot
PTM Published on: 2013-05-09