Zilog Standalone Programmer (ZSP) for S3/Z8 Encore Microcontrollers

Target programming can be performed manually at the touch of a button on Zilog/Littelfuse's ZSP

Image of Zilog's ZSP for S3/Z8 Encore Microcontrollers Zilog/Littelfuse's standalone programmer USB dongle is used for production programming or field-updating an application in Flash memory on Zilog's S3 and Z8 Encore family of microcontrollers. Target programming can be performed manually at the touch of a button on the ZSP or automatically by an external programmer through the ZSP external controller interface. The target firmware is pre-loaded into the ZSP from a PC via USB using the ZSP configuration program.

Features
  • Supports all Zilog Z8 Encore and S3 MCUs
  • Standalone operation: No need for PC once the hex file is loaded and the unit is configured
  • Simple, single-button operation
  • Serialization with auto-increment/decrement
  • Password protection
  • Programming count limit
  • Supports automated programming with external controller interface (ECI)
Kit Contents
  • ZSP
  • Type-A (male) to Mini-B (male) USB cable
  • 10-wire ribbon cable
  • ZSP kit hardcopy insert (FL0191)
Resources

Zilog Standalone Programmer (ZSP) for S3/Z8 Encore Microcontrollers

KuvaManufacturer Part NumberKuvausSisältöKäytetty mikropiiri/osaHuomaaSaatavana oleva määrä HintaNäytä tiedot
ZILOG STANDALONE PROGRAMMERZUSBZSP0100ZACGZILOG STANDALONE PROGRAMMERPiirilevytZ8 Encore!®-0 - Immediate$103.99Näytä tiedot
Published: 2021-08-16