Sealed Lead Acid (SLA) Chargers

ZEUS' SLA chargers for use with ZEUS' SLA batteries

Image of Zeus Battery Products' Sealed Lead Acid (SLA) Chargers ZEUS Battery Products' SLA chargers are made to function in unison with their SLA batteries to ensure best results.

Features
  • 3-stage, fully automatic bulk, absorption, and float charge
  • Alligator clips sized to proportion of terminal being charged
  • LED indicator light: red=charging, green=charge complete/float
  • Safety standards EN60335-2-29, UL 1310, SAA
  • EMC standard FCC part 15, EN55014, C-TICK
Specifications
  • Several 6 VDC, 12 VDC, and 24 VDC sizes are available to best match each SLA battery voltage and capacity
Applications
  • All ZEUS SLA battery models

Sealed Lead Acid (SLA) Chargers

KuvaManufacturer Part NumberKuvausKennojen lukumääräLatausvirta - maks.LatausaikaSaatavana oleva määrä HintaNäytä tiedot
BATT CHARGER DESKTOP 13.8V 1.8APCCG-SLA12V1800BATT CHARGER DESKTOP 13.8V 1.8A11,8A8 h255 - Immediate$20.03Näytä tiedot
BATT CHARGER DESKTOP 12V 5APCCG-SLA12V5000BATT CHARGER DESKTOP 12V 5A15A-87 - Immediate$54.61Näytä tiedot
BATT CHARGER DESKTOP 7V 300MAPCCG-SLA6V300BATT CHARGER DESKTOP 7V 300MA1300mA8 h93 - Immediate$10.96Näytä tiedot
Published: 2019-04-25