Lithium Iron Phosphate (LiFePO4) Battery Chargers

ZEUS Battery Products' LiFePO4 chargers are efficient and reduce charging time

Image of Zeus Battery Products' Lithium Iron Phosphate (LiFePO4) Battery ChargersLiFePO4 battery chargers from ZEUS Battery Products utilize CC/CV charging methods to efficiently charge 12.8 V LiFePo4 batteries. These chargers are designed to mate with Zeus LiFePo4 batteries and include LED indication, short circuit protection, and thermal protection. In order to enhance user experience various charger models are available to suit users' battery size/capacity.

Features
  • LED indication for charging status
  • Efficient and reduced charging time when compared to AGM/SLA battery chargers
  • Cooling feature available on higher output current chargers
  • Short circuit and/or reverse polarity protection
  • Worldwide input voltage 100 VAC to 240 VAC/47 Hz to 63 Hz
Specifications
  • Constant current/constant voltage charging method
  • Fully automatic
  • Charging voltage: 14.6 V
  • Available charge current: 2 A to 15 A
  • Power efficiency = 80%
  • Alligator clips
Applications
  • Charging LFP/LiFePO4 batteries with 12.8 V nominal voltage
  • Charging 4-series (4S) LFP/LiFePO4 battery modules

Note: LFP/LiFePO4 chargers must not be used on AGM/SLA batteries

Lithium Iron Phosphate (LiFePO4) Battery Chargers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BATT CHARGER ENCLOSED 14.4V 10APCCG-LFP14.4V10ABATT CHARGER ENCLOSED 14.4V 10A79 - Immediate$133.03Näytä tiedot
BATT CHARGER ENCLOSED 14.6V 15APCCG-LFP14.4V15ABATT CHARGER ENCLOSED 14.6V 15A16 - Immediate$170.82Näytä tiedot
BATT CHARGER WALL MT 14.6V 2APCCG-LFP14.4V2ABATT CHARGER WALL MT 14.6V 2A61 - Immediate$19.73Näytä tiedot
BATT CHARGER DESKTOP 14.6V 5APCCG-LFP14.4V5ABATT CHARGER DESKTOP 14.6V 5A26 - Immediate$64.48Näytä tiedot
Published: 2019-08-01