LCE80 Series 80 W Open Frame AC/DC Power Supplies

XP Power’s LCE80 series power supplies for lighting, display, and industrial electronic applications

Image of XP Power's LCE80 Series 80 W Open Frame AC/DC Power SuppliesXP Power’s LCE80 series convection cooled 80 W, 4” x 2” open frame power supplies provide a solution for wide ranging applications in lighting, display, industrial electronics, and ITE and provide an excellent power density, constant voltage, and constant current operation. The LCE80 series power supplies provide a limited power source for 12 V and above, harmonic currents Class C for loads of 50 W and above, Class I and Class II operation, and a wide input voltage range of 90 VAC to 305 VAC.

The LCE80 series comes in ten different models with DC outputs of 5 V, 12 V, 15 V, 20 V, 24 V, 30 V, 36 V, 42V, 48 V, or 54 V. There is an on-board trim pot that provides ±10% output voltage adjustment. They have an input voltage range of 90 VAC to 305 VAC with full load available at 90 VAC. The input to output isolation is 3 kVAC, input to ground 1.5 kVAC, and output to ground 1.5 kVAC. They have efficiency is up to 89.9%, and when they are operated with no load, the input power is less than 0.5 W. The leakage current is typically 280 µA at 230 VAC.

The LCE80 is suitable for Class I and Class II installations, with short circuit, overvoltage protection (OVP), and overload protection (OLP). Standards include EN55032 Class B for conducted and radiated emissions; EN55035, EN61547, and EN61000-4-2/3/4/5/6/8/11 for EMC immunity; EN61000-3-2 harmonic current Class C for 50 W load and above. Safety approvals include CB IEC62368-1 (ITE), IEC60950-1 (ITE), UL62368-1 (ITE), TUV EN62368-1 (ITE), EN61347 (lighting), and UL8750 (lighting).

The overall dimensions are 4.0” x 2.0” x 1.1” (101.6 mm x 50.8 mm x 27.9 mm). The operating temperature range is -40°C to +70°C with full power available -30°C (-40°C high line) to +50°C. The MTBF is 300 khrs (MIL-HDBK-217F, Notice 2, +25°C GB), and the operating altitude is up to 5000 m.

Features
  • 80 W convection cooled
  • 4” x 2” footprint, 1.1” profile
  • Constant voltage, constant current operation
  • ITE and lighting safety approvals
  • Limited power source (LPS) approval for 12 V and above
  • Class I and Class II operation
  • Wide input voltage range 90 VAC to 305 VAC
  • Output voltages from 5 VDC to 54 VDC
  • Harmonic currents Class C >50 W load
  • Class B conducted and radiated emissions
  • No load input power <0.5 W
  • Low leakage current 280 µA at 230 VDC
  • High efficiency, up to 90%
  • Short circuit, OVP, and OLP
  • Operating temperature: -40°C to +70°C
  • 3-year warranty
Applications
  • Lighting
  • Displays
  • Industrial electronics
  • ITE applications

LCE80 Series 80 W Open Frame AC/DC Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 15V 80WLCE80PS15AC/DC CONVERTER 15V 80W10 - Immediate$45.54Näytä tiedot
AC/DC CONVERTER 5V 60WLCE80PS05AC/DC CONVERTER 5V 60W1 - Immediate$45.54Näytä tiedot
AC/DC CONVERTER 12V 80WLCE80PS12AC/DC CONVERTER 12V 80W2 - Immediate$45.54Näytä tiedot
AC/DC CONVERTER 54V 80WLCE80PS54AC/DC CONVERTER 54V 80W8 - Immediate$45.54Näytä tiedot
AC/DC CONVERTER 20V 80WLCE80PS20AC/DC CONVERTER 20V 80W1 - Immediate$45.54Näytä tiedot
AC/DC CONVERTER 42V 80WLCE80PS42AC/DC CONVERTER 42V 80W13 - Immediate$45.54Näytä tiedot
AC/DC CONVERTER 24V 80WLCE80PS24AC/DC CONVERTER 24V 80W7 - Immediate$45.54Näytä tiedot
AC/DC CONVERTER 30V 80WLCE80PS30AC/DC CONVERTER 30V 80W2 - Immediate$45.54Näytä tiedot
AC/DC CONVERTER 48V 80WLCE80PS48AC/DC CONVERTER 48V 80W14 - Immediate$45.54Näytä tiedot
AC/DC CONVERTER 36V 80WLCE80PS36AC/DC CONVERTER 36V 80W2 - Immediate$45.54Näytä tiedot
Published: 2021-05-28