ECF40 Series Open Frame Power Supplies

XP Power launches its smallest 40 watt, compact 1.5” x 3” AC-DC open frame power supply

Image of XP Power's ECF40 Series Compact 1.5 XP Power features their ECF40 series of single output 40 watt ultra-compact AC-DC power supplies. These open frame convection-cooled units are capable of delivering the full output power of 40 watts without the need for any external forced air flow up to +50°C. Believed to be the smallest 40 watt open frame power supply available on the market, the ECF40 measures just 76.2 mm x 38.1 mm x 28.0 mm and suits a wide range of applications in the healthcare, industrial, and technology sectors, across an operating temperature range from -40°C to +70°C. The footprint space required in the end system with the ECF40 is 44% smaller than competing products with a standard 2" x 4" size, and 25% smaller than the current smallest product on the market. The range comprises six models providing all the popular nominal output voltages from +12 VDC to + 48 VDC. The voltage on all models can be manually trimmed ±10% via a user accessible potentiometer on the supply.

The series consumes less than 0.15 watt during no load conditions helping designers ensure their end product can comply with the most recent energy efficiency standards. In addition, with a high typical efficiency of 90% or higher, the very flat efficiency curve ensures that the ECF40 consumes less energy than other similar supplies available on the market and runs cooler, helping to maintain overall product reliability.

The ECF40 series is certified to the ITE IEC/UL/EN 60950-1 and IEC/EN60601-1 / ANSI/AMMI ES60601-1 3rd edition medical safety standards, feature 4000 VAC input to output isolation, two AC line fuses, a maximum of 250 µA leakage current and provide two means of patient protection (2 x MOPP).

The units operate at full power over a 90 VAC to 264 VAC input range, and down to 80 VAC with minimal derating. Models comply with Class B conducted EMC specification without the need for any additional external filtering components.

Features
  • 40 watt convection rating
  • 1.5" x 3" footprint
  • Low 1.1" profile
  • High-efficiency
  • Medical and ITE approvals
  • High power density
  • Less than 0.15 watt no load input power
  • Three-year warranty

ECF40 Series Compact 1.5” x 3” Open Frame Power Supplies

KuvaManufacturer Part NumberKuvausJännite - lähtö 2Saatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 40WECF40US12AC/DC CONVERTER 12V 40W-4 - Immediate$32.06Näytä tiedot
AC/DC CONVERTER 15V 40WECF40US15AC/DC CONVERTER 15V 40W-0 - Immediate$28.85Näytä tiedot
AC/DC CONVERTER 18V 40WECF40US18AC/DC CONVERTER 18V 40W-10 - Immediate$32.06Näytä tiedot
AC/DC CONVERTER 24V 40WECF40US24AC/DC CONVERTER 24V 40W-0 - Immediate$32.06Näytä tiedot
AC/DC CONVERTER 36V 40WECF40US36AC/DC CONVERTER 36V 40W-0 - Immediate$28.86Näytä tiedot
AC/DC CONVERTER 48V 40WECF40US48AC/DC CONVERTER 48V 40W-0 - Immediate$28.85Näytä tiedot
Published: 2017-10-06