DSR Series Ultra-Slim AC/DC DIN Rail Power Supplies

XP Power's DSR75, DSR120, and DSR240 series DIN rail power supplies with 150% peak load ability

Image of XP Power's DSR Series AC/DC DIN Rail Power SuppliesXP Power's ultra-slim DSR series power supplies maximize space on the DIN rail. With high-efficiency of typically 88% to 94%, this series operates from -25°C to +70°C with no derating to +60°C. One hundred fifty percent peak current capability is available for up to 3 seconds. All models meet UL/EN/IEC 60950-1 and UL508 safety approvals for industrial and factory automation applications.

Features
  • 75 W, 120 W, and 240 W versions
  • Only 32 mm wide (45 mm DSR240)
  • Operating temperature: -25°C to +70°C
  • 150% peak load for 3 sec.
  • UL508 and UL/EN/IEC 60950-1 approved
Applications
  • Industrial automation
  • Factory automation

DSR75 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DIN RAIL SUPPLY 12V 76WDSR75PS12AC/DC DIN RAIL SUPPLY 12V 76W36 - Immediate$63.30Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 77WDSR75PS24AC/DC DIN RAIL SUPPLY 24V 77W0 - Immediate$63.30Näytä tiedot
AC/DC DIN RAIL SUPPLY 48V 77WDSR75PS48AC/DC DIN RAIL SUPPLY 48V 77W0 - ImmediateSee Page for PricingNäytä tiedot

DSR120 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DIN RAIL SUPPLY 12V 120WDSR120PS12AC/DC DIN RAIL SUPPLY 12V 120W0 - Immediate$60.39Näytä tiedot
AC/DC DIN RAIL SUPPLY 48V 120WDSR120PS48AC/DC DIN RAIL SUPPLY 48V 120W0 - ImmediateSee Page for PricingNäytä tiedot
AC/DC DIN RAIL SUPPLY 24V 120WDSR120PS24AC/DC DIN RAIL SUPPLY 24V 120W0 - ImmediateSee Page for PricingNäytä tiedot

DSR240 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DIN RAIL SUPPLY 24V 240WDSR240PS24AC/DC DIN RAIL SUPPLY 24V 240W0 - ImmediateSee Page for PricingNäytä tiedot
AC/DC DIN RAIL SUPPLY 48V 240WDSR240PS48AC/DC DIN RAIL SUPPLY 48V 240W22 - Immediate$111.26Näytä tiedot
Published: 2018-09-07