Spartan-6 FPGA

AMD's Spartan-6 FPGA offers advanced power management technology

Image of AMD-Xilinx's Spartan®-6 FPGAThe AMD, Spartan-6 FPGA family delivers an optimal balance of low risk, low cost, low power, and performance for cost-sensitive applications. These FPGAs use a proven low-power 45nm process technology. Also, the Spartan-6 series offers an advanced power management technology, up to 150k logic cells, integrated PCI Express® blocks, advanced memory support, 250 MHz DSP slices, and 3.2 Gbps low-power transceivers.

Spartan®-6 FPGA

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FPGA 338 I/O 484FBGAXC6SLX150-2FGG484CIC FPGA 338 I/O 484FBGA56 - Immediate$302.60Näytä tiedot
IC FPGA 296 I/O 484CSBGAXC6SLX100T-3CSG484IIC FPGA 296 I/O 484CSBGA24 - Immediate$311.17Näytä tiedot
IC FPGA 106 I/O 196CSBGAXC6SLX16-2CPG196IIC FPGA 106 I/O 196CSBGA165 - Immediate$49.35Näytä tiedot
IC FPGA 266 I/O 484FBGAXC6SLX25-2FGG484IIC FPGA 266 I/O 484FBGA0 - Immediate$100.27Näytä tiedot
IC FPGA 218 I/O 324CSBGAXC6SLX45-2CSG324CIC FPGA 218 I/O 324CSBGA312 - Immediate$100.14Näytä tiedot
IC FPGA 280 I/O 484FBGAXC6SLX75-3FGG484IIC FPGA 280 I/O 484FBGA60 - Immediate$214.39Näytä tiedot
IC FPGA 160 I/O 225CSBGAXC6SLX9-2CSG225CIC FPGA 160 I/O 225CSBGA400 - Immediate$34.70Näytä tiedot

Spartan®-6 FPGA Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
KIT EVAL SPARTAN 6 SP601EK-S6-SP601-GKIT EVAL SPARTAN 6 SP6010 - Immediate$357.63Näytä tiedot
KIT EVAL SPARTAN 6 SP605EK-S6-SP605-GKIT EVAL SPARTAN 6 SP6050 - Immediate$948.37Näytä tiedot
Published: 2012-06-29