WR-TBL SMT Series 7097

Würth Elektronik now offers Horizontal Entry SMT terminal blocks with pressure clamp

Image of Würth Elektronik's WR-TBL SMT Series 7097Würth Elektronik's now offers Horizontal Entry SMT terminal blocks with pressure clamp in a 5.00mm pitch. These terminal blocks can withstand industrial operating temperatures of -40°C up to +115°C. The UL-certified blocks can be used with 30-14 AWG and are available in 2 - 8-pin models for up to 6 A current ratings. Packaging for the SMT WR-TBL’s is Tape-and-Reel with cap, for pick-and-place assembly ease. Reflow is the recommended soldering profile.

Features
  • Flammability rating: UL94-VO
  • Operating temperature: -40°C to +115°C
  • Lead-free and RoHS complaint
  • Working voltage: 300 VAC
  • Current rating: 6 A
  • Withstanding voltage: 1.6 kVAC
  • Contact resistance: 30 mOhm maximum
  • Pitch: 5.00 mm

Characteristics

Material
  • Wire guard: Stainless Steel
  • Metal housing: Brass (CuZn)
  • Color: Black
  • Terminal screw: Steel Zinc plating - Slot type
  • Insulator: Hi temp PA 46
  • Screw: M3
  • Contact plating: Tin
Mechanical
  • Screw: M3
  • Torque: 3.5Lb-In / 0.4 Nm
  • Solid wire: AWG 30 - 14
  • Wire strip length: 7 - 8 mm
  • Stranded wire: AWG 30 – 14
Environmental
  • UL / cULus: E315414
  • Compliance: Lead free and RoHS
  • Operating temperature: -40°C up to 115°C

WR-TBL SMT Series

KuvaManufacturer Part NumberKuvausLiitännän orientaatioSaatavana oleva määrä Hinta
TERM BLK 2POS SIDE ENTRY 5MM SMD691709710302TERM BLK 2POS SIDE ENTRY 5MM SMDVaaka kortin kanssa1076 - Immediate$2.55Näytä tiedot
TERM BLK 3POS SIDE ENTRY 5MM SMD691709710303TERM BLK 3POS SIDE ENTRY 5MM SMDVaaka kortin kanssa153 - Immediate$3.32Näytä tiedot
TERM BLK 4POS SIDE ENTRY 5MM SMD691709710304TERM BLK 4POS SIDE ENTRY 5MM SMDVaaka kortin kanssa749 - Immediate$4.50Näytä tiedot
TERM BLK 5POS SIDE ENTRY 5MM SMD691709710305TERM BLK 5POS SIDE ENTRY 5MM SMDVaaka kortin kanssa702 - Immediate$5.42Näytä tiedot
TERM BLK 6POS SIDE ENTRY 5MM SMD691709710306TERM BLK 6POS SIDE ENTRY 5MM SMDVaaka kortin kanssa181 - Immediate$5.93Näytä tiedot
TERM BLK 8POS SIDE ENTRY 5MM SMD691709710308TERM BLK 8POS SIDE ENTRY 5MM SMDVaaka kortin kanssa86 - Immediate$6.53Näytä tiedot
Published: 2014-05-06