WIRL-COMB: Stephano-I Radio Module

Würth Elektronik Stephano-I Wi-Fi® and Bluetooth® LE 2.4 GHz radio modules are suited for IoT applications

Image of Würth Elektronik WIRL-COMB: Stephano-I Radio Module The Würth Elektronik Stephano-I is a compact radio module designed for IoT applications, combining Wi-Fi and BLE capabilities, allowing low-power connectivity with smart devices. The module operates through a UART interface, controlled via AT commands, making it easy to integrate with a host microcontroller. Stephano-I is ideal for embedded systems needing wireless communication.

Features
  • Combo module with IEEE 802.11 b/g/n Wi-Fi and BLE 5.0
  • Up to 5 MBaud UART rate with flow control
  • Based on the 32-bit RISC-V single-core processor Espressif ESP32-C3 with up to 160 MHz
  • Low power capabilities
  • FOTA update possible
  • Can act as station as well as soft access point
  • Full TCP/IP stack
  • MQTT and HTTP
  • Provides WPAPSK, WPA2PSK, and WPA/WPA2PSK encryption methods in soft access point configuration
  • WE-SPP-like profile, HID profile
  • Long range and advanced 2 Mbit data rate radio profile, besides the legacy 1 Mbit radio profile
  • Set up to three congruent BLE connections simultaneously
  • Peripheral/central and broadcaster/observer roles for BLE

WIRL-COMB: Stephano-I Radio Module

KuvaManufacturer Part NumberKuvausProtokollaSaatavana oleva määrä HintaNäytä tiedot
STEPHANO-I WIFI & BLUETOOTH COMB2617011025000STEPHANO-I WIFI & BLUETOOTH COMB802.11b/g/n, Bluetooth v5.0318 - Immediate$9.01Näytä tiedot

Eval Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
STEPHANO-I EV KIT2617029025001STEPHANO-I EV KIT3 - Immediate$109.64Näytä tiedot
Published: 2024-09-30