WE-MPSB Multilayer Power Suppression Beads

Wurth Electronics offers its high-current load, multilayer SMD ferrite beads with a specified inrush peak current rating

Image of Wurth Electronics' WE-MPSB Series Multilayer SMD Ferrite BeadsWurth Electronics' WE-MPSB multilayer power suppression bead is a high performance SMD ferrite with an up to 40% higher rated current load and a drastically reduced RDC. As the only worldwide manufacturer, Wurth guarantees the specified high current capability. Available sizes are 0603, 0805, 1206, 1612, 1812, 2220, and 3312.

Characteristics
  • Peak current is up to 20-times higher than rated current
  • Up to 40% higher rated current compared with similar products, up to 10.5 A
  • Optimized layer design to achieve ultra-low RDC and huge rated current
  • High impedance over a wide frequency range at rated current: low DC bias effect
  • Operating temperature: -55°C to +125°C
Applications
  • Input filter for applications with inrush current peaks
  • Filtering of power supply lines 
  • Suppression of differential mode interferences
  • Interference suppression of motors 
  • Input and output filter for DC/DC converters
  • Input and output filter for Hot Swap Controllers

WE-MPSB High Current Multilayer Ferrite Beads

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FERRITE BEAD 110 OHM 0603 1LN74279228111FERRITE BEAD 110 OHM 0603 1LN36301 - Immediate$0.27Näytä tiedot
FERRITE BEAD 60 OHM 0603 1LN74279228600FERRITE BEAD 60 OHM 0603 1LN8028 - Immediate$0.27Näytä tiedot
FERRITE BEAD 600 OHM 0805 1LN74279220601FERRITE BEAD 600 OHM 0805 1LN29749 - Immediate$0.29Näytä tiedot
FERRITE BEAD 180 OHM 0805 1LN74279220181FERRITE BEAD 180 OHM 0805 1LN14255 - Immediate$0.29Näytä tiedot
FERRITE BEAD 320 OHM 0805 4LN74279220321FERRITE BEAD 320 OHM 0805 4LN3372 - Immediate$0.29Näytä tiedot
FERRITE BEAD 10 OHM 1206 1LN74279221100FERRITE BEAD 10 OHM 1206 1LN12195 - Immediate$0.40Näytä tiedot
FERRITE BEAD 110 OHM 1206 1LN74279221111FERRITE BEAD 110 OHM 1206 1LN7397 - Immediate$0.40Näytä tiedot
FERRITE BEAD 56 OHM 1612 1LN74279223560FERRITE BEAD 56 OHM 1612 1LN18139 - Immediate$0.46Näytä tiedot
FERRITE BEAD 100 OHM 2220 1LN74279224101FERRITE BEAD 100 OHM 2220 1LN1389 - Immediate$1.00Näytä tiedot
FERRITE BEAD 100 OHM 3312 1LN74279225101FERRITE BEAD 100 OHM 3312 1LN12745 - Immediate$1.17Näytä tiedot
FERRITE BEAD 550 OHM 2220 1LN74279224551FERRITE BEAD 550 OHM 2220 1LN1512 - Immediate$1.17Näytä tiedot
FERRITE BEAD 26 OHM 0603 1LN74279228260FERRITE BEAD 26 OHM 0603 1LN8917 - Immediate$0.27Näytä tiedot
FERRITE BEAD 8 OHM 0603 1LN7427922808FERRITE BEAD 8 OHM 0603 1LN4337 - Immediate$0.27Näytä tiedot
FERRITE BEAD 80 OHM 0805 1LN74279220800FERRITE BEAD 80 OHM 0805 1LN1462 - Immediate$0.29Näytä tiedot
FERRITE BEAD 170 OHM 2220 1LN74279224171FERRITE BEAD 170 OHM 2220 1LN1824 - Immediate$1.00Näytä tiedot
FERRITE BEAD 180 OHM 2220 1LN74279224181FERRITE BEAD 180 OHM 2220 1LN1069 - Immediate$1.00Näytä tiedot
FERRITE BEAD 400 OHM 2220 1LN74279224401FERRITE BEAD 400 OHM 2220 1LN2866 - Immediate$1.17Näytä tiedot
FERRITE BEAD 270 OHM 2220 1LN74279224271FERRITE BEAD 270 OHM 2220 1LN1813 - Immediate$1.00Näytä tiedot
FERRITE BEAD 150 OHM 2220 1LN74279224151FERRITE BEAD 150 OHM 2220 1LN1445 - Immediate$1.00Näytä tiedot
FERRITE BEAD 600 OHM 1206 1LN74279221601FERRITE BEAD 600 OHM 1206 1LN774 - Immediate$0.40Näytä tiedot
Published: 2012-06-29